• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Cell phone Cable [1x USB-C® plug - 1x USB-C® plug] 1.00 m USB C®

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cell phone Cable

Factory colour

White

Connector

USB C®

Type A

USB-C® plug

Type B

USB-C® plug

No. of A connectors

1 x

No. of B connections

1 x

Cable use

Cell phone

Version

Cable

Cable length

1.00 m

Length

1000 mm

Connector version

straight

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865271 Samsung Cell phone Cable [1x USB-C® plug - 1x USB-C® plug] 1.00 m USB C®

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)