• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Cell phone Cable [1x USB-C® plug - 1x USB-C® plug] 1.8 m USB C® + quick-charge mode

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung EP-DX310 USB-C® mobile phone cable

  • Share your Power between two compatible terminals
  • Output power max. 60 Watt (20 V, 3 A)
  • Supports Power delivery up to 60 watt and super fast charging up to 25 watt
  • Data exchange via USB 2.0
  • Cable length: 1,8 m

Technical specifications

Product type

Cell phone Cable

Factory colour

Black

Dim

(L x W x H) 122.00 x 52.00 x 30.00 mm

Connector

USB C®

Type A

USB-C® plug

Type B

USB-C® plug

No. of A connectors

1 x

No. of B connections

1 x

Weight

40 g

Features

+ quick-charge mode

Cable use

Cell phone

Version

Cable

Cable length

1.8 m

Suitable for

Universal

Width

52.00 mm

Height

30.00 mm

Length

122.00 mm

Connector version

straight

Wireless charging

No

Connection type

DC (current)

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2979703 Samsung Cell phone Cable [1x USB-C® plug - 1x USB-C® plug] 1.8 m USB C® + quick-charge mode

Description


High compatibility, extra long
With the USB Type-C to USB Type-C cable EP-DX310, you can share your Power directly with a compatible end device via a USB Type-C connection. The cable supports a charging power of up to 60 watts and can charge your compatible device with up to 60 watts via Power delivery or quickly provide Power via the super quick charge function up to 25 watts. A data exchange is possible via USB 2.0.

This text is machine translated.

Scope of delivery

  • Samsung EP-DX310 USB-C® mobile phone cable (1.8 m, 3A)
  • Quick guide

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)