• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Cell phone Cable [1x USB-C® plug - 1x USB-C® plug] 1 m USB C®

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung USB Type-C to USB Type-C cable EP-DN975, white

  • Share your power between two compatible devices with USB Type-C.USB Type C to USB Type C portOutput power max. 100 watts (20 V 5 A)Data exchange via USB 2.0Cable length 1 m.

Technical specifications

Compatible with (details)

Samsung Galaxy Note10

Note10+

Note10+ 5G

Product type

Cell phone Cable

Factory colour

White

Dim

(L x W x H) 117.00 x 53.00 x 26.00 mm

Connector

USB C®

Type A

USB-C® plug

Type B

USB-C® plug

No. of A connectors

1 x

No. of B connections

1 x

Weight

31.94 g

Cable use

Cell phone

Version

Cable

Cable length

1 m

Suitable for

Samsung

Width

53.00 mm

Height

26.00 mm

Length

117.00 mm

Connector version

straight

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536138 Samsung Cell phone Cable [1x USB-C® plug - 1x USB-C® plug] 1 m USB C®

Description

With the USB Type-C to USB Type-C cable (EP-DN975), you can share your power directly with a compatible end device. The cable supports a charging power of up to 100 W and can thus charge your compatible terminal with up to 45 W fast. Data exchange is possible via USB 2.0.

This text is machine translated.

Scope of delivery

  • Samsung USB Type C to USB Type C cable EP-DN975

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)