• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Cell phone Cable [1x USB plug - 1x Micro USB plug] 1.00 m Micro USB, USB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • This item will be delivered in a so-called frustration-free packaging.
Product type

Cell phone Cable

Factory colour

White

Connector

Micro USB

USB

Type A

USB plug

Type B

Micro USB plug

No. of A connectors

1 x

No. of B connections

1 x

Cable use

Cell phone

Version

Cable

Cable length

1.00 m

Suitable for

Samsung

Length

1 m

Connector version

straight

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1610396 Samsung Cell phone Cable [1x USB plug - 1x Micro USB plug] 1.00 m Micro USB, USB

Description

Charging cable for synchronisiern and charging of Samsung devices with micro-USB connection.

This text is machine translated.

Scope of delivery

  • Charging/data cable CB-DU 4 ABE
  • The article is delivered in a so-called frustration-free packaging.

Hints

B-goods (damaged or missing packaging)
This article is delivered in a so-called fruit-free packaging.

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)