• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Crystal UHD U7079F LED TV 214 cm 85 inch EEC G (A - G) Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 995.00 / piece)
€ 995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung 85" crystal UHD U7079F 4K Smart TV (2025)

  • Flat 2.16 m (85") LED
  • 4K Ultra HD 3840 x 2160 pixels 16:9
  • Motion Xcelerator
  • DVB-C, DVB-S2, DVB-T2
  • Smart TV Internet TV
  • WLAN Ethernet/LAN Bluetooth
  • High Dynamic Range video (HDR) support
  • VESA-bracket 400 x 300 mm
  • G 165 kWh 165 W

Technical specifications

  • HD type 4K Ultra HD
  • Screen technology: LED
  • DIGITAL SIGNAL FORMAT SYSTEM DVB-C, DVB-S2, DVB-T2
  • Installed operating system: Tizen
  • WLAN-standards Wi-Fi 5 (802.11ac)
  • HDMI version 2.1
  • Energy efficiency class (HDR): G
Features

Amazon Alexa compatibility

CI+

Google Assistant compatibility

HDR

Smart TV

Ultra HD

Manufacturer

Samsung

Product type

LED TV

Screen size diagonal (inches)

85 inch

Frame rate

50 Hz

Image enhancement

50 Hz

Reception

analogue

DVB-C (cable)

DVB-S (sat)

DVB-T (aerial)

DVB-T2 (aerial)

Display size

76 inch - 88 inch

Network/internet function

AI-Features

Amazon Alexa

Apps

Bluetooth®

Google Assistant

Hbb TV

LAN

Smart TV

Web Browser

WiFi

No. of HDMI connections

3

No. of USB ports

1 x

Interfaces

ARC input

Bluetooth

CI+ slot

Digital audio out (optical)

HDMI™

RJ45

Wi-Fi

Audio power (max.)

20 W

Power consumption (standby)

0.5 W

Image format

16:9

Display technology

LED

400 x 300 mm

Wall mounting option

Yes

Factory colour

Black

Width

1889.9 mm

Height

1132.8 mm

Depth

326 mm

Height (without base)

1083.5 mm

Device depth (without stand)

77 mm

Weight

29.2 kg

Power supply (details)

100-240 V

G (A - G)

Dim

(W x H x D) 1889.9 x 1132.8 x 326 mm

Display (cm)

215.9 cm

Screen size diagonal (cm)

214 cm

Screen size diagonal (inches)

85 inch

Power consumption (ON)

165 W

Bluetooth

Yes

Display resolution

3840 x 2160 Pixel

No. of HDMI ports

3 x

No. of USB A 2.0 ports

1 x

Keyboard layout

German, QWERTZ

HDR support

Yes

10/100/1000 Mbps ports

1 x

Wi-Fi

Yes

Number of speakers

2

Weight (without stand)

28.7 kg

Width (without stand)

1889.9 mm

Ethernet LAN

yes

Hybrid Broadcast Broadband TV (HbbTV)

yes

Multiroom

yes

Remote control included

yes

VESA mounting

yes

ConnectShare (USB)

yes

ConnectShare (HDD)

yes

Energy saving mode

yes

Digital audio optical out

1

On Screen Display (OSD)

yes

Voice guide

yes

Game mode

yes

Auto channel search

yes

Teletext function

yes

Works with Amazon Alexa

yes

Electronic Programme Guide (EPG)

yes

PC in (D-Sub)

no

RF ports quantity

3

Common interface (CI)

yes

Auto power off

yes

Enhanced Audio Return Channel (eARC)

yes

Works with Samsung Bixby

yes

Stand width

141.1 cm

Bluetooth Low Energy (BLE)

yes

Eco sensor

yes

Sound mirroring

yes

TV key support

yes

SmartThings app support

yes

Tap view

yes

Energy consumption (SDR) per 1000 hours

165 kWh

Energy consumption (HDR) per 1000 hours

268 kWh

Audio pre-selection descriptor

yes

Adaptive sound

yes

Universal guide

yes

Stand depth

32.6 cm

Introduction year

2025

TV sound to mobile device

yes

Desktop stand

yes

Package weight

40.7 kg

Common interface Plus (CI+)

yes

Subtitles function

yes

Internet TV

yes

Smart TV

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775839 Samsung Crystal UHD U7079F LED TV 214 cm 85 inch EEC G (A - G) Black

Description

Made for Germany
Buy a TV promotion device or a 2025 series action soundbar with German model code and receive attractive, free offers. With streaming content included, you can enjoy a wide range of TV entertainment up to 12 months – including exciting sports content, current movies and series, and high-resolution HD and UHD content.

4K Power for rich colors
Crystal processor 4K
The Crystal processor 4K lets you experience color nuances almost as you know from reality. The advantage: The powerful 4K upscaling feature lets you see many of your favorite content in fine 4K quality.

Experience the world on the screen realistically
4K resolution
Recognize even the smallest details in each scene. With 4K UHD resolution, you get four times more pixels than regular FHD for sharp, realistic images.

A design statement made from one cast
MetalStream design
The Metal Stream design owes its name to the high-quality metal housing. The slim frame is made from a single metal sheet and provides for an extravagant look.

Personalize your TV experience
One UI Ten
Based on Samsung Tizen OS™, the One UI Tizen user interface offers you a TV experience that you can design according to your taste. Moreover, with One UI Tizen you can enjoy all the new and innovative Samsung functions. In order to increase the protection for you and your SmartThings devices, One UI Tizen is also secured by Samsung Knox. Last but not least, One UI Tizen also supports tizen OS upgrades for the next seven years.

Access more than 900 channels
Unlimited entertainment
Discover more than 900 free channels, including more than 150 Samsung TV Plus premium channels for a fee alone. Look forward to news, sports, movies, entertainment, music, Children's programs and much more. A constant new content makes change a thing of the past.

Your entertainment hub - 100% free
Samsung TV plus
So you do not need any more subscription! Samsung TV Plus lets you watch linear TV and free on-demand content. This includes hundreds of free TV channels of various genres, such as news, entertainment, sports and more. The best thing is: You can access Samsung TV Plus directly from your TV and don't need a APP or other devices.

Your gaming headquarters
Gaming hub
Now use Samsung Tizen OS™ as a convenient interface to your preferred cloud gaming platforms (no console required), console games, and stand-alone apps. Gaming recommendations tailored to your taste will help you find new games to suit your taste.

Improved picture sharpness with liquid pictures
Motion Xcelerator
Enjoy clear images as your TV analyzes movement between images and uses this information to improve the images' movement.

TV and sound bar in impressive harmony
Q-Symphony
Q-Symphony matches the sound of your TV and sound bar so that the sound can be played back at the same time. In this way you enjoy a convincing surround effect, without having to mute the TV-speaker.

Virtual sound that can follow different movements
OTS Lite
The virtual 3D surround sound created by OTS Lite lets you hear sounds not only from the front, but also from above. As a result, the sound flows around you and pulls you into the picture.

Enjoy sound that is tailored to your content
Adaptive sound
Adaptive sound adjusts the sound automatically, depending on the WAS you are watching or listening, and thus provides for a better experience.

Enjoy dynamic contrasts in bright and dark scenes
HDR
HDR allows a TV image with Hohem contrast range. Thus you enjoy an image that shines with a huge color spectrum and a large quantity of detail - in bright as well as in dark scenes.

Enjoy your favorite content in 4K
4K upscaling
Experience your favorite content with 4K upscaling in a resolution of up to 4K.

Fine-tuned colors for a lively, clear picture
Pure color
Watch movies that look so lively that you feel like you're in the middle of it. PurColor provides a broad color spectrum in high and thus creates an intensive, realistic experience.

See how pictures come to life
Contrast Enhancer
The Contrast Enhancer brings pictures to life by the technology adjusting the contrast and thus provides for a brilliant picture quality with a greater depth.

Manage daily activities clearly
Samsung daily+
With Samsung DAILY+ you can easily manage your daily activities and lifestyle from the comfort of your TV-set. Samsung DAILY+ offers you a wide range of innovative apps and services, including shopping, cooking and karaoke.

Turn your smartphone into a remote control in no time at all
Quick remote
With the SmartThings APP you have access to central functions of your Samsung Tizen TV, like for example the ambient mode. Moreover, Quick Remote lets you use your smartphone as a TV remote control, such as changing channels, adjusting volume, and more.

Easy multi-tasking across multiple screens
Multi Control
Connect your compatible Galaxy device via multi-control with your TV. You can then use a Bluetooth® mouse or keyboard to control your TV, phone, laptop, and tablet. Thanks to the networked Samsung Ecosystem you can remain connected at all times and make your digital life even simpler.

Control your TV easily from your wrist
Gesture control
Control your TV just by moving your Galaxy Watch. Whether you're doing a workout or cooking - now you'll always have both hands free for more important things than searching for the remote control.

Bring your home workout to the next level
Workout tracker
Keep your real time training data in the view, while you are watching your favorite series. Your TV can connect to your fitness equipment and display your data on screen in real time.

This text is machine translated.

Features

  • The 4K Crystal Processor delivers high-performance 4K upscaling to produce almost as much color as they really are
  • Protect and protect your privacy with Samsung Knox Security
  • SmartThings let you connect your compatible devices to an intelligent home network that can make your home Smart and your life an easy one
  • Experience a stylish aesthetics from a single casting with the MetalStream design
  • Access more than 900 channels free of charge, including more than 150 Samsung TV Plus Premium channels

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)