• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung EO-IC100BWEGEU Discounted (damaged/no packaging) In-ear headphones Corded (1075100) Stereo White Volume control,

EAN:
Part number:
Item no:
1/17
Fast track dispatch on Fri 23 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Samsung EO-IC100BWEGEU Discounted (damaged/no packaging) In-ear headphones

  • Undistorted and lossless sound playback
  • Two-way speakers (11 mm & 8 mm) for a balanced sound enjoyment
  • Sound by AKG – for a finely tuned sound pattern
  • High-quality and low-coiling fabric cable
  • Interchangeable ear plugs in 3 different sizes
  • Compatible with Galaxy Note10 Series, Galaxy S10 Series, Galaxy Fold 5G, Galaxy A90 5G, Galaxy A80, Galaxy Tab S6 and Tab S5e

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Headphone features

Volume control

Microphone mute

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

USB-C®

Frequency range

20 - 20.000 Hz

Impedance

32 Ω

Sound pressure

94.3 dB

Factory colour

White

Weight

18.35 g

Hub

Not required

Sensitivity (microphone)

94.3 dB

Headphones model

EO-IC100

Earphone type

In-ear

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062555 Samsung EO-IC100BWEGEU Discounted (damaged/no packaging) In-ear headphones Corded (1075100) Stereo White Volume control,

Description

The EO-IC100 is a headset with impressive sound quality, comfortable fit and stylish design. The Type-C Earphones Sound by AKG have an extra cable inside for the distributed signal output for pure stereo sound.
The sound features were optimized by AKG and with the integrated 11 mm and 8 mm loudspeakers, a finely tuned and balanced sound image is achieved. The headset not only delivers good sound, but also captures your voice in an accordingly good quality.
In the soft ear plugs, three sizes, the most comfortable variant to carry, can be selected.

This text is machine translated.

Features

  • The EO-IC100 is a headset with impressive sound quality, comfortable fit and stylish design. The Type-C Earphones Sound by AKG have an extra cable inside for the distributed signal output for pure stereo sound.
  • The sound features were optimized by AKG and with the integrated 11 mm and 8 mm loudspeakers, a finely tuned and balanced sound image is achieved. The headset not only delivers good sound, but also captures your voice in an accordingly good quality.
  • In the soft ear plugs, three sizes, the most comfortable variant to carry, can be selected.

Scope of delivery

  • Samsung Earphones USB-C® EO-IC100, sound by AKG
  • 3 ear plugs in different sizes

More interesting products

(*All information is plus legal VAT)