
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
5% = € 0.48
€ 8.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Samsung EP-T1510XBEGEU USB charger
Highlights & Details
- Quick charging adapter for charging compatible devices via USB Type-C.Supports fast charging with up to 15 wattsAlso compatible with smartphones or tablets from other manufacturersWith 100-240 V can also be used abroad with optionally available plug adapterUSB type C to USB type C cable for charging and synchronizing included in delivery
Technical specifications
- Product type
USB charger
15 W
- Inputs
Europlug
- Input voltage
59 V
- No. of outputs
1 x
- Outputs
1x USB-C®
- Output current (max.) - rounded
2 A
- Max. output current
2 A
- Type
EP-T1510XBEGEU
- Suitable for
Smartphone
Tablet
- Suitable for
Galaxy A12
Galaxy A20
Galaxy A20e
Galaxy A20s
Galaxy A21s
Galaxy A23
Galaxy A30
Galaxy A30s
Galaxy A32
Galaxy A40
Show more
- PSU features
Quick charger
- Weight
85 g
- Cable length
1 m
- Factory colour
Black
- Version
Adapter
- Type B
USB-B socket
- Compatible with
Samsung
- Wireless charging
No
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- Operating voltage
AC 100-240 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2536144 Samsung EP-T1510XBEGEU USB charger 15 W 1x USB-C® Black Quick charger
Description
Quick charging, flexible via USB Type-C including data cable. With the quick charging adapter 15 Watt you can flexibly supply power again quickly via USB Type-C compatible Samsung devices. And via the USB Type-C connection with PD 2.0, you can even charge compatible devices of other manufacturers and operating systems. A USB type C to USB type C cable is included in the delivery. The quick charging adapter can be used across regions despite the different mains voltages. Simply plug it into an outlet with an optional plug adapter.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Quick charging adapter 15 WattUSB type C to USB type C cable (3 A/ 1 m)Quick guide



