
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
Samsung EP-T2510XBEGEU-B USB charger
- Compact quick charging adapter for charging compatible devices via USB-C®
- Supports superfast charging of up to 25 Watts
- Also compatible with smartphones and tablets from other manufacturers
- Energy efficient thanks to low standby power consumption
- USB-C® to USB-C® cable for charging and syncing included
Technical specifications
- Input voltage 100 V
- Output voltage (Max, normal charging): 5 V
- Output current (Max, normal charging): 3 A.
- Output voltage (Max, quick charging): PDO: 9 V / PPS: 3.3-5.9 V or 3.3-11.0 V
- Output current (Max, quick charging): PDO: 2.77 A(9 V) / PPS: 3.0 A (3.3-5.9 V) or 2.25 A (3.3-11.0 V)
- Product type
USB charger
25 W
- Inputs
Europlug
- No. of outputs
1 x
- Outputs
1x USB-C®
- Max. output current per channel
3 A
- Type
EP-T2510XBEGEU-B
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
Galaxy A05s
Galaxy A15 5G
Galaxy A25 5G
Galaxy A35 5G
Galaxy A55 5G
Galaxy A26 5G
Galaxy A36 5G
Galaxy A56 5G
Galaxy A70
Show more
- PSU features
Quick charger
- Cable length
1 m
- Factory colour
Black
- Charging method
Power Delivery
- Compatible with (details)
Super quick charge 25 W compatible with Galaxy S10 5G, Galaxy A80, Galaxy A70 and future compatible devices
- Compatible with
Samsung
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
- Wireless charging
No
- Output voltage
5 V
9 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347119 Samsung EP-T2510XBEGEU-B USB charger 25 W 1x USB-C® Power Delivery Black Quick charger
Description
Lots of Power
The new quick charge adapter supplies up to 25 watts of super fast charging to your devices with USB-C® connection.
Compact and powerful
Compact Power of today The quick charger is available in black and white. Thanks to GaN technology, it is even slimmer and more portable than a predecessor model.
Economical in standby mode
It doesn't always have to be full throttle. The quick-charge adapter reduces your standby power from 20 mW to 5 mW and helps you save energy. Care was taken in the manufacture of sustainable materials.
So safe, so fast
Nothing is more important. Protect your device from overcurrent, short circuits, high temperatures, leakage current and more.
Compatible with USB-C®
Just plug the quick-charge adapter in your pocket to other devices. Enjoy up to 25 W quick charging for the workstation, use it for your USB-C® compatible devices and for your entire Galaxy family.
This text is machine translated.
Features
- Super fast charge max. 25 W, PD 3.0 PPS max. 25W
Scope of delivery
- Quick charge adaptor
- Charging cable
- Quick guide
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























