• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung EP-T2510XWEGEU-B USB charger 25 W 1x USB-C® Power Delivery White Quick charger

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung EP-T2510XWEGEU-B USB charger

  • Compact quick charging adapter for charging compatible devices via USB-C®
  • Supports superfast charging of up to 25 Watts
  • Also compatible with smartphones and tablets from other manufacturers
  • Energy efficient thanks to low standby power consumption
  • USB-C® to USB-C® cable for charging and syncing included

Technical specifications

  • Input voltage 100 V
  • Output voltage (Max, normal charging): 5 V
  • Output current (Max, normal charging): 3 A.
  • Output voltage (Max, quick charging): PDO: 9 V / PPS: 3.3-5.9 V or 3.3-11.0 V
  • Output current (Max, quick charging): PDO: 2.77 A(9 V) / PPS: 3.0 A (3.3-5.9 V) or 2.25 A (3.3-11.0 V)
Product type

USB charger

25 W

Inputs

Europlug

No. of outputs

1 x

Outputs

1x USB-C®

Max. output current per channel

3 A

Type

EP-T2510XWEGEU-B

Suitable for

Smartphone

Tablet

Suitable for

Universal

Galaxy A05s

Galaxy A15 5G

Galaxy A25 5G

Galaxy A35 5G

Galaxy A55 5G

Galaxy A26 5G

Galaxy A36 5G

Galaxy A56 5G

Galaxy A70

Galaxy A80

Galaxy S10 5G

Galaxy S21

Galaxy S22

Galaxy S22+ und Ultra

Galaxy S23

Galaxy S23+ und Ultra

Galaxy S24

Galaxy S24+ und Ultra

Galaxy S25

Galaxy S25+ und Ultra

Galaxy X

Galaxy X Plus

Galaxy X Ultra

Galaxy Tab S6 Lite

Galaxy Tab S7

Galaxy Tab S7 FE

Galaxy Tab S8

Galaxy Tab S8 Plus

Galaxy Tab S8 Ultra

Galaxy Tab S9

Galaxy Tab S9 Plus

Galaxy Tab S9 Ultra

Galaxy Tab S10 Plus

Galaxy Tab S10 Ultra

Galaxy Tab A9

Galaxy Tab A9 Plus

Galaxy Tab A10.1 ( 2016 )

Galaxy XCover 5

Show more
PSU features

Quick charger

Cable length

1 m

Factory colour

White

Charging method

Power Delivery

Compatible with (details)

Super quick charge 25 W compatible with Galaxy S10 5G, Galaxy A80, Galaxy A70 and future compatible devices

Compatible with

Samsung

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Wireless charging

No

Output voltage

5 V

9 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347120 Samsung EP-T2510XWEGEU-B USB charger 25 W 1x USB-C® Power Delivery White Quick charger

Description


Lots of Power
The new quick charge adapter supplies up to 25 watts of super fast charging to your devices with USB-C® connection.

Compact and powerful
Compact Power of today The quick charger is available in black and white. Thanks to GaN technology, it is even slimmer and more portable than a predecessor model.

Economical in standby mode
It doesn't always have to be full throttle. The quick-charge adapter reduces your standby power from 20 mW to 5 mW and helps you save energy. Care was taken in the manufacture of sustainable materials.

So safe, so fast
Nothing is more important. Protect your device from overcurrent, short circuits, high temperatures, leakage current and more.

Compatible with USB-C®
Just plug the quick-charge adapter in your pocket to other devices. Enjoy up to 25 W quick charging for the workstation, use it for your USB-C® compatible devices and for your entire Galaxy family.

This text is machine translated.

Features

  • Super fast charge max. 25 W, PD 3.0 PPS max. 25W

Scope of delivery

  • Quick charge adaptor
  • Charging cable
  • Quick guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)