• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung EP-T6530N USB charger 65 W 1x USB-A, 2x USB-C® Power Delivery Black w/o cable

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

195 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung EP-T6530N USB charger

  • Three connections (2 x USB Type-C / 1 x USB-A) for simultaneous charging of up to three compatible terminals
  • Compatible with various devices such as smartphones, laptops, tablets and portable games consoles
  • Parallel quick charging of up to 3 compatible devices simultaneously up to 65 watt
  • USB Type-C ports support PD 3.0 and Super Fast Charging up to 65 watts
  • USB-A port supports adaptive quick charging of up to 15 watt
  • Compact and handy design

Technical specifications

Product type

USB charger

65 W

Inputs

Europlug

Input voltage

240 V

No. of outputs

3 x

Outputs

1x USB-A

2x USB-C®

Output current (max.) - rounded

5 A

Max. output current

5 A

Type

EP-T6530N

Suitable for

Smartphone

Tablet

Suitable for

Smartphone

PSU features

w/o cable

Dim

(L x W x H) 100 cm x 7 mm x 15 mm

Height

15 mm

Length

100 cm

Width

7 mm

Weight

70 g

Factory colour

Black

Charging method

Power Delivery

Version

Adapter

Suitable for

Samsung

Compatible with

Samsung

Features

Charge 3 devices at the same tome

+ quick-charge mode

Wireless charging

No

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Output voltage

5 V

9 V

15 V

20 V

Operating voltage

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2979701 Samsung EP-T6530N USB charger 65 W 1x USB-A, 2x USB-C® Power Delivery Black w/o cable

Description


Can charge up to three compatible devices simultaneously
Discover the Power of the quick charge adapter Trio.

Quick and safe charging
In no time at all, your compatible devices are re-charged with the Super Quick-charging function and are ready to use.

Versatile compatibility
From headphones to laptops: Charge a wide range of compatible devices at fast speed and supply your devices with plenty of Power.

This text is machine translated.

Features

  • Connectivity:2 x USB-C, 1 x USB-A
  • Single port USB type C (1): Max. 65 W, USB Type-C (2): Max. 25 W, USB-A: Max. 15 watts
  • Multi Port: USB Type C (1) + USB Type C (2) : 40 Watt + 25 Watt, USB Type C (1) + USB-A: 50 Watt + 15 Watt, USB Type C (2) + USB-A: 25 Watt + 15 Watt, USB Type C (1) + USB Type C (2) + USB-A: 35 Watt + 25 Watt + 5 Watt
  • OUTPUT VOLTAGE (MAX., RAPID CHARGING): (USB-C1, PDO) 9 V, 15 V, 20 V / (USB-C1, PPS) 5.0-20.0 V / (USB-C2, PDO) 9 V / (USB-C2, PPS) 5.0-11.0 V / (USB-A) 9 V.
  • OUTPUT CURRENT (MAX, RAPID CHARGING): (USB-C1, PDO) 3.5 2.77 5.0 5.0 9 A(5.0 9 5.9 11.0 V), 3 3.0 2.25 1.67 A(15 V), 3.25 A(16.0 V) / (USB-C1, PPS) 2.25 A(5.0-11.0 V), 2.8 A(5.0-20.0 V) / (USB-C2, PDO) 3 A(9 V) (USB-20 A)
  • Device dimensions (W x H x D) 52 x 30 x 108.3 mm
  • Weight: 155 g

Scope of delivery

  • Samsung EP-T6530N mobile phone charger
  • Quick guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)