• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung EP-TA800EBE USB charger 25 W 1x USB-C® Black w/o cable, Quick charger

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung USB-C® Power Adapter EP-TA800EBE 3A Black (Discounted)

  • Samsung quick charger 25W
  • Black
  • Power supply with USB-C socket
  • Super fast charging technology
  • Discounted (damaged or no packaging)

Technical specifications

Product type

USB charger

25 W

Inputs

Europlug

No. of outputs

1 x

Outputs

1x USB-C®

Type

EP-TA800EBE

Suitable for

Smartphone

Tablet

Suitable for

Galaxy A12

Galaxy A20

Galaxy A20e

Galaxy A20s

Galaxy A21s

Galaxy A23

Galaxy A30

Galaxy A30s

Galaxy A32

Galaxy A40

Galaxy A41

Galaxy A5 (2017)

Galaxy A50

Galaxy A50s

Galaxy A51

Galaxy A52

Galaxy A52s

Galaxy A53

Galaxy A60

Galaxy A7 (2017)

Galaxy A70

Galaxy A70s

Galaxy A71

Galaxy A72

Galaxy A8 Star

Galaxy A8+ (2018)

Galaxy A80

Galaxy A8s

Galaxy A9 (2018)

Galaxy A90

Galaxy A90 5G

Galaxy C9 Pro

Galaxy M20

Galaxy M30

Galaxy M30s

Galaxy M40

Note 10

Note 10 Lite

Note 10+

Note 10+ 5G

Note 8

Note 9

Galaxy S10

Galaxy S10 5G

Galaxy S10+

Galaxy S10e

Galaxy S20

Galaxy S20 5G

Galaxy S20 FE

Galaxy S20 Ultra

Galaxy S20+

Galaxy S22

Galaxy S22+

Galaxy S22 Ultra

Galaxy S23

Galaxy S23 5G

Galaxy S24

Galaxy S24+

Galaxy S24 Ultra

Galaxy XCover 4s

Galaxy XCover 5

Galaxy XCover 6

Galaxy XCover 7

Galaxy Z Flip

Galaxy Z Flip3

Galaxy Z Flip4

Galaxy Z Fold3

Galaxy Z Fold4

Universal

Show more
PSU features

w/o cable

Quick charger

Factory colour

Black

Charging method

SuperCharge

Suitable for

Samsung

Compatible with

Samsung

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Wireless charging

No

Operating voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355046 Samsung EP-TA800EBE USB charger 25 W 1x USB-C® Black w/o cable, Quick charger

Description

Samsung quick charger 25W suitable for a variety of devices. Supplied without USB-C cable.

This text is machine translated.

Features

  • Samsung quick charger 25W black

Hints

B-goods (damaged or missing packaging)
This article is delivered in a so-called fruit-free packaging.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)