• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung EP-TA800XBEGWW USB charger 25 W 1x USB-C® Black Quick charger

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

366 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung EP-TA800XBEGWW USB charger

  • Rapid charger for charging compatible devices via USB-C®
  • It supports super quick charging of 25 watt
  • USB-C® to USB-C cable included

Technical specifications

Product type

USB charger

25 W

Inputs

Europlug

No. of outputs

1 x

Outputs

1x USB-C®

Type

EP-TA800XBEGWW

Suitable for

Smartphone

Tablet

Suitable for

Universal

Galaxy A05s

Galaxy A15 5G

Galaxy A25 5G

Galaxy A35 5G

Galaxy A55 5G

Galaxy A26 5G

Galaxy A36 5G

Galaxy A56 5G

Galaxy A70

Galaxy A80

Galaxy S10 5G

Galaxy S21

Galaxy S22

Galaxy S22+ und Ultra

Galaxy S23

Galaxy S23+ und Ultra

Galaxy S24

Galaxy S24+ und Ultra

Galaxy S25

Galaxy S25+ und Ultra

Galaxy X

Galaxy X Plus

Galaxy X Ultra

Galaxy Tab S6 Lite

Galaxy Tab S7

Galaxy Tab S7 FE

Galaxy Tab S8

Galaxy Tab S8 Plus

Galaxy Tab S8 Ultra

Galaxy Tab S9

Galaxy Tab S9 Plus

Galaxy Tab S9 Ultra

Galaxy Tab S10 Plus

Galaxy Tab S10 Ultra

Galaxy Tab A9

Galaxy Tab A9 Plus

Galaxy Tab A10.1 ( 2016 )

Galaxy XCover 5

Show more
PSU features

Quick charger

Cable length

1 m

Factory colour

Black

Compatible with (details)

Galaxy S10 (5G)

A80

A70 and future devices

Compatible with

Samsung

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Wireless charging

No

Operating voltage

100 - 240 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062553 Samsung EP-TA800XBEGWW USB charger 25 W 1x USB-C® Black Quick charger

Conformity certificate

Conformity certificate 3062553 Samsung EP-TA800XBEGWW USB charger 25 W 1x USB-C® Black Quick charger

Description


Super quick charging function for a rapid lifestyle
Your devices deserve it. Discover a charger adapter with super quick charging function (25 W) and recharge your compatible devices in a flash. Use the type-C to type-C Samsung charging cable for great charging results

Great charging results
The charger adapter can also be used for devices without fast charging technology. For devices that support the standard PD 3.0, the charging adapter can achieve a speed of up to 25 W. On other devices it achieves the regular speed. The adapter is available in black and white so you can tune it to your device.

This text is machine translated.

Features

  • Super quick charging function for a rapid lifestyle
  • Your devices deserve it. Discover a charger adapter with super quick charging function (25 W) and recharge your compatible devices in a flash. Use the type-C to type-C Samsung charging cable for great charging results
  • Great charging results
  • The charger adapter can also be used for devices without fast charging technology. For devices that support the standard PD 3.0, the charging adapter can achieve a speed of up to 25 W. On other devices it achieves the regular speed. The adapter is available in black and white so you can tune it to your device.

Scope of delivery

  • Loading adapter
  • USB cable type-C to type-C
  • User manual.

Hints

Quick charge function compatible with Galaxy S10 5G, A80, A70 and future devices

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)