• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung EPTA200EWEC USB charger 15 W 1x USB-C® Adaptive Fast Charge White Quick charger

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

208 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung EPTA200EWEC USB charger

  • Original Samsung charger
  • 5 V DC / 2 A (10W)
  • 9V DC / 1.67A (15W)
  • Adaptive fast charging technology
  • Suitable for smartphones/tablets with or without a quick charge function with USB-C® connection
  • Quick charging function requires only half an hour at 9 V with 1.67 A output to charge the battery to 50% (charging time may vary depending on the circumstance and device)
  • With 6 bits. USB-A to USB-C® charging cable for charging and syncing

Technical specifications

  • B-goods (new goods with damaged or missing packaging)
Product type

USB charger

15 W

Inputs

Europlug

No. of outputs

1 x

Outputs

1x USB-C®

Max. output current per channel

1.67 A

Type

EPTA200EWEC

Suitable for

Smartphone

Tablet

Suitable for

Samsung

Galaxy A3 (2017)

Galaxy A5 (2017)

Galaxy A7 (2017)

Galaxy Note 7

Galaxy S8

Galaxy S8+

Galaxy S9

Galaxy S9+

Galaxy A02S

Galaxy A30s

Galaxy A32

Galaxy A40

Galaxy A41

Galaxy A42

Galaxy A50

Galaxy A51

Galaxy A52

Galaxy A52s

Show more
PSU features

Quick charger

Cable length

1.2 m

Factory colour

White

Charging method

Adaptive Fast Charge

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Wireless charging

No

Output voltage

5 V

9 V

Operating voltage

100-240 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1610391 Samsung EPTA200EWEC USB charger 15 W 1x USB-C® Adaptive Fast Charge White Quick charger

Description

Charger for connecting and charging compatible devices via USB

This text is machine translated.

Scope of delivery

  • Charger
  • The article is delivered in a so-called fruitless packaging.
  • USB-A to Micro-USB cable

Hints

B-goods (damaged or missing packaging)
This article is delivered in a so-called fruit-free packaging.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)