
Samsung GMR55R85 LED TV 138 cm 55 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black
Highlights & Details
Samsung 55" Micro RGB R85H 4K Vision AI Smart TV (2026)
- Screen size diagonal: 138 cm (55 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
- Energy efficiency rating (calc): F (A - G)
- Recording function: via USB
Technical specifications
- Features
Amazon Alexa compatibility
CI+
HDR
Smart TV
Ultra HD
- Manufacturer
Samsung
- Product type
LED TV
- Screen size diagonal (inches)
55 inch
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S2
- Display size
51 inch - 55 inch
- Network/internet function
Amazon Alexa
Apps
DLNA
Hbb TV
Smart TV
Web Browser
WiFi
- Wi-Fi
built-in
- No. of HDMI connections
4
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
Digital audio (optical)
CI+ slot
RJ45
Wi-Fi 5 (IEEE 802.11ac)
- Recording function
via USB
- Image format
16:9
- Display technology
LED
300 x 200 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1224 mm
- Height
744 mm
- Depth
218 mm
- Height (without base)
708 mm
- Device depth (without stand)
52 mm
- Weight
14.9 kg
- Weight, information
with base
- Power supply (details)
220–240 V
- Power supply (LOV)
mains-powered
F (A - G)
- Dim
(W x H x D) 1224 x 744 x 218 mm
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
139.7 cm
- Screen size diagonal (cm)
138 cm
- Screen size diagonal (inches)
55 inch
- Power consumption (ON)
77 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3768573 Samsung GMR55R85 LED TV 138 cm 55 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black
User & Safety Instructions
User & Safety Instructions 3768573 Samsung GMR55R85 LED TV 138 cm 55 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black
Warranty Terms
Warranty Terms 3768573 Samsung GMR55R85 LED TV 138 cm 55 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black
Description
Samsung knox security
One thing is for sure: Your privacy on Samsung TV-sets. All your sensitive data, such as passwords, is protected by several software and hardware measures. Moreover, Samsung Knox Security backs up all your IoT devices, which are connected to your TV via SmartThings. For example, unauthorized malicious apps are automatically blocked when they are detected. Last but not least, we keep your TV safe with regular updates.
Light up your world with micro RGB colors that fascinate!
Micro RGB technology
Rediscover the magical world of colors: The combination of micro-RGB background lighting and local color and brightness dimming allows highly precise RGB control. The result is a breathtaking realistic color reproduction. QLED displays already offer impressive colors – but our micro RGB technology goes even further. The BT.2020 color space includes even more colors and nuances, WAS means that our backlight produces even more realistic and vibrant colors.
The Micro RGB AI Engine Pro brings color to life
Micro RGB AI engine
Fitted with a chip that enables a precise AI-controlled control of the RGB colors, the Micro RGB AI Engine Pro produces lively pictures in impressive quality.
For natural images and realistic colors
Micro RGB Precision Colour 100
For realistic color reproduction, micro RGB precision color technology controls RGB colors so precisely that the results are very close to reality. Colour reproduction is certified by VDE.
Ask your TV everything. Samsung Vision AI here.
Samsung Vision AI Companion
The Samsung Vision AI Companion opens up simple ways of interaction for you. Multiple AI agents can answer your questions instantly with visual support from images and videos. This starts with scene explanations and doesn't stop tips for restaurants in your area for a long time. In this way you can enjoy a versatile, personalized experience directly on the large screen.
High refresh rate of up to 144 Hz in 4K for your favorite games
Motion Xcelerator 144 Hz
With up to 144 Hz in 4K, Motion Xcelerator 144 Hz ensures consistently sharp images with even faster ACTION. With the unique dynamic refresh technology from Samsung, Motion Xcelerator 144 Hz also supports VRR games with up to 144 Hz in 4K.
Your gaming headquarters
Gaming hub
The gaming hub combines games from apps, consoles and cloud platforms in one place. Gaming recommendations tailored to your taste will help you find new games to suit your taste.
Experience multi-dimensional Dolby Atmos® sound
Dolby Atmos
Enjoy Dolby Atmos® sound at the next level, which pulls you right into the action with multi-dimensional sound.
Personalize your TV experience
One UI Ten
Based on Samsung Tizen OS, the One UI offers a TV experience that you can design to suit your taste. From 2026 onwards, the One-UI-Tizen-Home interface presents itself in an even more intuitive and seamless structure. Now you can find content such as movies and series, games, or artwork even faster and easier. With One UI Tizen you also benefit from the latest innovative Samsung functions. Additionally, Samsung Knox secures your One UI Tizen experience, giving you increased protection for all your SmartThings devices. Last, but not least supports One UI Tizen Tizen OS upgrades for up to seven years.
Do the SmartThings!
SmartThings
SmartThings transforms your home devices into an intelligent network that you can easily cut to your individual needs using the SmartThings hub. This gives you the power of an intelligent home that theoretically has thousands of SmartThings-compatible devices that make your life easy. Also use your screen as an IoT sensor to take care of your loved ones. The 3D Map View function allows you to intuitively keep an eye on your connected devices.
Design that shows clear edge
Monolithic Edge Design
With its stable body and the finely crafted, narrow-flowing corners, the Monolithic Edge design combines high robustness with slim elegance. The edges work precisely and give the Samsung Neo QLED QN80H a powerful premium appearance and at the same time also give a decent appearance in the home ambience.
Simply charge energy-saving with light
Premium solar Smart remote
With the solar module integrated on the back, you can conveniently charge your remote control via solar energy and avoid disposable batteries in the future
[1]
In addition, it offers smart functions like the integrated microphone, with which a voice assistant can be called easily.
Impressive image depth, natural details and intensive contrasts
Micro RGB HDR+
Micro RGB HDR+
[2]
Provides an impressive contrast ratio and precise color reproduction. Even fine nuances in bright and dark scenes remain and conveys the original three-dimensionality of the content.
Enjoy 4K content through upscaling through neural AI networks
4K AI upscaling
Our 4K AI upscaling technology uses 20 neuronal AI networks to generate 4K quality content. The Micro RGB AI engine ensures that the image remains sharp and fluid.
Richer and more vibrant colors – optimized by AI
Micro RGB Colour Booster Pro
The powerful Neural Processing Unit (NPU) analyzes the broad color spectrum of Micro RGB LED TV. Based on this analysis, the innovative color improvement technology optimizes pale colors for each scene in real time.
Expanded details and depth in SDR picture too
Auto HDR remastering
You can experience your Standard Dynamic Range (SDR) content near HDR (High Dynamic Range) quality. Deep-learning algorithms can detect the differences between SDR and HDR, and convert SDR content into HDR-quality images that enable customized detail and depth in the image.
Exclusive to Samsung TVs: Pantone colors
Pantone-certified color display
With Samsung you can enjoy pantone-certified
[3]
Colours The epitome of color fidelity allows accurate representation of up to 2,030 pantone colors and 110 added skin tones. Currently the only TV-sets by Samsung are, which can offer you the Pantone-color experience.
More image depth at once
Real Depth Enhancer
Adjusting the image depth can mimic the perception of the human eye by increasing the contrast in the foreground of the image. For example, if you look at a nature documentary, the folds of an elephant are presented in the foreground and the background remains unchanged – similar to what your eye would do.
Really individual: AI customization mode
AI customization mode
In AI Customization Mode the picture quality automatically adjusts itself to your taste. The AI processor analyzes what type of content you're watching – whether you're watching movies, sports, or documentation – and optimizes colors, contrasts, and details in real time according to your personal preferences. So you always enjoy exactly the picture that is tuned to you – no matter, WAS is running straight.
Switch on and start fearing:
Enjoy football with AI support
AI Football mode
If you activate the AI football mode while watching the football, the AI optimizes both the picture and the sound. Rich colors, dynamic contrasts and the highlighted comment let you experience each scene of the game very closely and crystal-clear.
Control voice and sound effects separately
AI sound controller
The AI Sound Controller analyzes the sound in real time and uses AI to separate it into two tracks: Voice and sound effects. With the on-screen menu or voice command, you can adjust the volume of each track to suit your individual needs and enjoy a personalized listening experience for television, movies or games.
Translates content in real time
Live Translation
The Live Translation feature makes it easy to overcome language barriers. The AI on the device detects the subtitle language of your content and immediately translates it into subtitles in the language you choose.
Create your own AI wallpaper on the TV
Generative background images
Generative backgrounds express your creativity. AI creates stunning images that capture exactly the mood you want. Share your personalized visual results with your loved ones and change the atmosphere in your home again and again. Whether you're celebrating a Party or just relaxing.
Game settings made easy by playing
AI gaming optimizer
The AI Gaming Optimizer detects game genres automatically via real-time image analysis and adjusts the settings accordingly automatically. Thus you immediately receive the suitable configuration for each genre.
For smooth HDR gaming with low latency
FreeSync™ Premium Pro
Based on the AMD FreeSync™ core technology for reducing image pressure and screen tearing, TV devices that are certified for the AMD FreeSync™ premium pro level offer
[4]
Are a true HDR gaming experience. Enjoy a combination of fluid gaming and impressive graphics with Hohem dynamic range at simultaneously low latency.
Improve your gaming experience
Game bar
TV screens with a aspect ratio of 21 : 9 and 32 : 9 not only maximize the viewing area, but also the gaming experience. The Game Bar makes it easy to enhance your gameplay. This includes adjusting the screen ratio, Minimap Zoom, setting a virtual target point, an input-lag check, FPS, HDR or VRR.
Sound like the artists
[5]
Wanted in - thanks to remastering and AI audio processing
Adaptive Sound Pro
Adaptive Sound Pro optimizes the sound, taking into account the properties of the room and the audio content. The AI-supported audio remastering technology provides for a better speech understanding and a sound, which sounds as it sounds to the artists
[5]
In mind.
AI-supported voice amplification for easier to understand dialogs
Active Voice Amplifier Pro
AI-powered audio technology lets you hear dialog more clearly by analyzing the background noises in the content and sounds in your environment and isolating the voices. This way you understand every word even in loud environments.
Virtual sound that can follow different movements
Object tracking Sound Lite (OTS Lite)
The virtual 3D surround sound created by OTS Lite lets you hear sounds not only from the front, but also from above. As a result, the sound flows around you and pulls you into the picture.
TV and sound bar in impressive harmony
Q-Symphony
Enjoy intense immersive sound with the AI-supported interaction of TV and sound bar, based on training with thousands of sound sources. This powerful duo creates a super-class surround sound experience that is optimally tuned to the most diverse scenes.
Watching TV in love: Simply switch on and enjoy every time according to your taste
Samsung TV plus
So you do not need any further subscription! Samsung TV Plus lets you watch linear TV and a lot of on-demand content for free. The best part: You can use Samsung TV Plus directly on your TV - without registration, APP, additional devices or costs.
Works of world-famous galleries in your living room
Art Store
The Samsung Art Store brings over 5,000 curated artworks from world-famous museums, galleries and art inspired by leading artists to your home. Suitable for every season, every occasion and every mood. In the Samsung Art Store, 30 new works of art are made available free of charge via the "Art Store Streams"-function.
Receive 24/7 useful information – even with the TV set switched off
Now letter
Even when the TV is switched off, it keeps you up to date all day with useful information. You can decide which info you want to see – create your own personal Now letter with widgets like weather, notes, SmartThings, music or tips. Activate Now Letter easily via voice command or automatically as soon as you approach your TV.
Use Samsung Tizen TV functions easily with your mobile phone
Quick remote
With the SmartThings APP you have access to central functions of your Samsung Tizen TV, like for example the ambient mode. Moreover, Quick Remote lets you use your smartphone as a TV remote control, such as changing channels, adjusting volume, and more.
Keep an eye on your pet
Pet care
Pet Care uses the AI of your TV to detect dog bark and inform you when your four-legged friend needs attention. Moreover, you can also define rules, in order to play the favorite contents of your pet in your absence. When a camera is connected, you can even monitor your pet from wherever you are. So you can always be sure that it is well taken care of.
Share your content seamlessly across multiple Samsung devices
Storage Share
Stream multimedia content directly from your Galaxy devices to your TV. The automatic recognition of devices in the vicinity makes the sharing of content on Samsung devices a child's play.
Save energy automatically thanks to AI
AI energy mode
SmartThings makes saving energy easy: As soon as you activate the AI Energy mode, it automatically detects the light conditions in the environment and analyzes the usage behavior, in order to adjust the brightness and thus reduce the total energy consumption. In addition, the content of your TV is analyzed scene by scene to adjust the brightness as possible and reduce energy consumption as well.
Turn your home into a karaoke stage
Karaoke
Turn your home into a karaoke stage with your smartphone as a microphone or wireless microphones for the ultimate karaoke experience.
Bei Verwendung im Freien erlaubt
Audio phone number
AI supports people with visual impairments in teleshopping by automatically detecting and reading the corresponding hotlines.
The following methods are available for people with visual impairments to start the APP:
1) Accessibility Shortcuts
2) Remote APP
3) Voice interaction with Bixby
4) Automatic selection (planned for Q3/2026)
This text is machine translated.
Features
- Rediscover the magical world of colors: Micro RGB lighting and local color and brightness dimming for high precision RGB control
- With the Micro RGB AI engine you enjoy realistic colors in full intensity and a 100% coverage of the BT.2020 color space
- The Vision AI Companion turns your TV into an intelligent conversation partner for answers to almost all your questions
- High image refresh rate of up to 144 Hz in 4K for your favorite games
- Multi-dimensional sound experience by Dolby Atmos®
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































