• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung GQ43LS03 QLED TV 108 cm 43 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,245.00 / piece)
€ 1,245.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung GQ43LS03HEUXZG TV 109.2 cm (43") 4K Ultra HD Smart TV WLAN Black

  • Screen size diagonal: 108 cm (43 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
  • Energy efficiency rating (calc): G (A - G)
  • Recording function: via USB

Technical specifications

  • HD type 4K Ultra HD
  • Screen technology: QLED
  • DIGITAL SIGNAL FORMAT SYSTEM DVB-T2, DVB-C, DVB-S2
  • HDMI version 2.1
  • Energy efficiency class (HDR): F
Features

Amazon Alexa compatibility

CI+

HDR

Smart TV

Ultra HD

Manufacturer

Samsung

Product type

QLED TV

Screen size diagonal (inches)

43 inch

Reception

DVB-T2 (aerial)

DVB-C (cable)

DVB-S2

Display size

41 inch - 43 inch

Network/internet function

Amazon Alexa

Apps

DLNA

Hbb TV

Smart TV

Web Browser

WiFi

Wi-Fi

built-in

No. of HDMI connections

4

No. of USB ports

2 x

Interfaces

HDMI™

USB

Digital audio (optical)

CI+ slot

RJ45

Wi-Fi 5 (IEEE 802.11ac)

Audio power (max.)

20 W

Power consumption (standby)

0.5 W

Recording function

via USB

Image format

16:9

Display technology

LED

200 x 200 mm

Wall mounting option

Yes

Factory colour

Black

Width

969.5 mm

Height

591.8 mm

Depth

196.8 mm

Height (without base)

557.8 mm

Device depth (without stand)

24.9 mm

Weight

8.9 kg

Weight, information

with base

Power supply (details)

220–240 V

Power supply (LOV)

mains-powered

G (A - G)

Dim

(W x H x D) 969.5 x 591.8 x 196.8 mm

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

109.2 cm

Screen size diagonal (cm)

108 cm

Screen size diagonal (inches)

43 inch

Power consumption (ON)

51 W

Standby consumption

0.5 W

Bluetooth

5.3

Bluetooth

Yes

Display resolution

3840 x 2160 Pixel

No. of HDMI ports

3 x

No. of USB A 2.0 ports

2 x

HDR support

Yes

Wi-Fi

Yes

UKCA

yes

Voice control

yes

Weight (without stand)

8.4 kg

Width (without stand)

969.5 mm

Hybrid Broadcast Broadband TV (HbbTV)

yes

4K Ultra HD upscaling

yes

USB recording

yes

Remote control included

yes

VESA mounting

yes

ConnectShare (USB)

yes

ConnectShare (HDD)

yes

Digital audio optical out

1

Smart Remote included

yes

Voice guide

yes

Game mode

yes

Auto channel search

yes

Works with Amazon Alexa

yes

Number of tuners

3 Signalempfänger

Electronic Programme Guide (EPG)

yes

PC in (D-Sub)

no

Audio (L/R) out

1

Works with the Google Assistant

yes

Auto power off

yes

Enhanced Audio Return Channel (eARC)

yes

Works with Samsung Bixby

yes

Rollable display

no

Stand width

68.3 cm

Eco sensor

yes

Sound mirroring

yes

SmartThings app support

yes

Energy consumption (SDR) per 1000 hours

71 kWh

Audio pre-selection descriptor

yes

Adaptive sound

yes

Q-Symphony

yes

Adaptive picture

yes

Active voice amplifier (AVA)

yes

Universal guide

yes

Stand depth

18.4 cm

Introduction year

2026

Multi View

yes

Desktop stand

yes

Package weight

12.5 kg

Common interface Plus (CI+)

yes

Subtitles function

yes

Internet TV

yes

Smart TV

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768587 Samsung GQ43LS03 QLED TV 108 cm 43 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black

Warranty Terms

Warranty Terms 3768587 Samsung GQ43LS03 QLED TV 108 cm 43 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black

Description

Features

  • Customise your TV frame and enjoy installation that is almost flush with the wall thanks to the integrated design
  • Use Art Mode to transform your home into a virtual art gallery with changing artworks
  • Experience artwork in 4K QLED picture quality without interfering reflections with glare Free
  • The Vision AI Companion turns your TV into an intelligent conversation partner for answers to almost all your questions
  • Multi-dimensional sound experience by Dolby Atmos

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)