
Samsung GQ48S83 QLED TV 120 cm 48 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black
Highlights & Details
48" OLED S83H 4K Vision AI Smart TV
- Screen size diagonal: 120 cm (48 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
- Energy efficiency rating (calc): G (A - G)
- Recording function: via USB
Technical specifications
- Features
Amazon Alexa compatibility
CI+
HDR
Smart TV
Ultra HD
- Manufacturer
Samsung
- Product type
QLED TV
- Screen size diagonal (inches)
48 inch
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S2
- Display size
48 inch - 50 inch
- Network/internet function
Amazon Alexa
Apps
DLNA
Hbb TV
Smart TV
Web Browser
WiFi
- Wi-Fi
built-in
- No. of HDMI connections
4
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
Digital audio (optical)
CI+ slot
RJ45
Wi-Fi 5 (IEEE 802.11ac)
- Recording function
via USB
- Image format
16:9
- Display technology
LED
300 x 200 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1069.3 mm
- Height
682.6 mm
- Depth
209.5 mm
- Height (without base)
619.9 mm
- Device depth (without stand)
39.6 mm
- Weight
11.4 kg
- Weight, information
with base
- Power supply (details)
220–240 V
- Power supply (LOV)
mains-powered
G (A - G)
- Dim
(W x H x D) 1069.3 x 682.6 x 209.5 mm
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
121.9 cm
- Screen size diagonal (cm)
120 cm
- Screen size diagonal (inches)
48 inch
- Power consumption (ON)
62 W
- Standby consumption
0.5 W
Documents & Downloads
Datasheet
Datasheet 3768578 Samsung GQ48S83 QLED TV 120 cm 48 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black
User & Safety Instructions
User & Safety Instructions 3768578 Samsung GQ48S83 QLED TV 120 cm 48 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black
Warranty Terms
Warranty Terms 3768578 Samsung GQ48S83 QLED TV 120 cm 48 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black
Description
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































