• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung GQ55S83 QLED TV 138 cm 55 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,745.00 / piece)
€ 1,745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

55" OLED S83H 4K Vision AI Smart TV

  • Screen size diagonal: 138 cm (55 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
  • Energy efficiency rating (calc): F (A - G)
  • Recording function: via USB

Technical specifications

Features

Amazon Alexa compatibility

CI+

HDR

Smart TV

Ultra HD

Manufacturer

Samsung

Product type

QLED TV

Screen size diagonal (inches)

55 inch

Reception

DVB-T2 (aerial)

DVB-C (cable)

DVB-S2

Display size

51 inch - 55 inch

Network/internet function

Amazon Alexa

Apps

DLNA

Hbb TV

Smart TV

Web Browser

WiFi

Wi-Fi

built-in

No. of HDMI connections

4

No. of USB ports

2 x

Interfaces

HDMI™

USB

Digital audio (optical)

CI+ slot

RJ45

Wi-Fi 5 (IEEE 802.11ac)

Recording function

via USB

Image format

16:9

Display technology

LED

300 x 200 mm

Wall mounting option

Yes

Factory colour

Black

Width

1225.7 mm

Height

764.4 mm

Depth

235.3 mm

Height (without base)

705.6 mm

Device depth (without stand)

33.9 mm

Weight

13.4 kg

Weight, information

with base

Power supply (details)

220–240 V

Power supply (LOV)

mains-powered

F (A - G)

Dim

(W x H x D) 1225.7 x 764.4 x 235.3 mm

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

139.7 cm

Screen size diagonal (cm)

138 cm

Screen size diagonal (inches)

55 inch

Power consumption (ON)

75 W

Standby consumption

0.5 W

Documents & Downloads

Datasheet

Datasheet 3768577 Samsung GQ55S83 QLED TV 138 cm 55 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black

User & Safety Instructions

User & Safety Instructions 3768577 Samsung GQ55S83 QLED TV 138 cm 55 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black

Warranty Terms

Warranty Terms 3768577 Samsung GQ55S83 QLED TV 138 cm 55 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black

Description

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)