• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung GU55M80 LED TV 138 cm 55 inch EEC E (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 725.00 / piece)
€ 725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung 55" mini LED M80H 4K Vision AI Smart TV (2026)

  • Screen size diagonal: 138 cm (55 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
  • Energy efficiency rating (calc): E (A - G)
  • Recording function: via USB

Technical specifications

Features

Amazon Alexa compatibility

CI+

HDR

Smart TV

Ultra HD

Manufacturer

Samsung

Product type

LED TV

Screen size diagonal (inches)

55 inch

Reception

DVB-T2 (aerial)

DVB-C (cable)

DVB-S2

Display size

51 inch - 55 inch

Network/internet function

Amazon Alexa

Apps

DLNA

Hbb TV

Smart TV

Web Browser

WiFi

Wi-Fi

built-in

No. of HDMI connections

3

No. of USB ports

1 x

Interfaces

HDMI™

USB

CI+ slot

RJ45

Wi-Fi 5 (IEEE 802.11ac)

Recording function

via USB

Image format

16:9

Display technology

LED

200 x 200 mm

Wall mounting option

Yes

Factory colour

Black

Width

1224.6 mm

Height

760 mm

Depth

199 mm

Height (without base)

707.8 mm

Device depth (without stand)

76.6 mm

Weight

10.3 kg

Weight, information

with base

Power supply (details)

220–240 V

Power supply (LOV)

mains-powered

E (A - G)

Dim

(W x H x D) 1224.6 x 760 x 199 mm

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

139.7 cm

Screen size diagonal (cm)

138 cm

Screen size diagonal (inches)

55 inch

Power consumption (ON)

63 W

Standby consumption

0.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768586 Samsung GU55M80 LED TV 138 cm 55 inch EEC E (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black

Warranty Terms

Warranty Terms 3768586 Samsung GU55M80 LED TV 138 cm 55 inch EEC E (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black

Description

Your privacy. Secured.
Samsung knox security
One thing is for sure: Your privacy on Samsung TV-sets. All your sensitive data, such as passwords, is protected by several software and hardware measures. Samsung Knox Security also backs up any IoT devices connected to your TV via the SmartThings APP. For example, unauthorized malicious apps are automatically blocked when they are detected. Last but not least, we keep your TV safe with regular updates.

Ask your TV everything. Samsung Vision AI here.
Samsung Vision AI Companion
The Samsung Vision AI Companion opens up simple ways of interaction for you. Multiple AI agents can answer your questions instantly with visual support from images and videos. This starts with scene explanations and doesn't stop tips for restaurants in your area for a long time. In this way you can enjoy a versatile, personalized experience directly on the large screen.

Switch on and get involved: Enjoy football with AI support
AI Football mode
If you activate the AI football mode while watching the football, the AI optimizes both the picture and the sound. Rich colors, dynamic contrasts and the highlighted comment let you experience each scene of the game very closely and crystal-clear.

Experience 4K with AI
Neural Quantum 4K AI Processor
The 4K AI processor gives you a great viewing experience in 4K. This is made possible by our 4K AI upscaling technology, which converts your content into a resolution that is very close to native 4K. The Neural Quantum 4K AI processor ensures that both the picture and the sound are optimized. This applies to your favorite games as well as to live sports and streaming services.

Discover our new mini LED technology
Mini LED
The innovative Mini-LED background lighting technology provides for more brightness and stronger contrast as compared to the classical LED-TVs. Especially in combination with the Pure spectrum color technology you enjoy extremely clear and precise images with intensive colors.

Discover the precision of mini-LEDs – for life-like colors in impressive depth
Pure spectrum color
Using the latest phosphorous technology, Pure spectrum color mini LED lifts to an impressive level. Immerse yourself in pictures with up to 1 billion color shades. The technology creates near-life color nuances, so you can see even tiny details.

Feel the cinema of your home
Mini LED HDR
With Mini LED HDR you experience impressive details and an extended range of contrast in every scene. Thanks to the dynamic HDR10+ tone mapping deep black tones, bright colors and a picture depth, in which almost no detail is lost.
HDR10+ is now available on many popular VoD streaming platforms.

High refresh rate of up to 144 Hz in 4K for your favorite games
Motion Xcelerator 144 Hz
With up to 144 Hz in 4K, Motion Xcelerator 144 Hz ensures consistently sharp images with even faster ACTION. Better: Thanks to Samsung's dynamic refresh technology, Motion Xcelerator 144 Hz also supports VRR games up to 144 Hz in 4K.

Your gaming headquarters
Gaming hub
The gaming hub combines games from apps, consoles and cloud platforms in one place. Gaming recommendations tailored to your taste will help you find new games to suit your taste.

Personalize your TV experience
One UI Ten
Based on Samsung Tizen OS, the One UI offers a TV experience that you can design to suit your taste. From 2026 onwards, the One-UI-Tizen-Home interface presents itself in an even more intuitive and seamless structure. Now you can find content such as movies and series, games, or artwork even faster and easier. With One UI Tizen you also benefit from the latest innovative Samsung functions. Additionally, Samsung Knox secures your One UI Tizen experience, giving you increased protection for all your SmartThings devices. Last, but not least supports One UI Tizen Tizen OS upgrades for up to seven years.

Watching TV in love: Simply switch on and enjoy every time according to your taste
Samsung TV plus
Discover a huge collection of shows, movies and other on-demand content on Samsung TV Plus. The best part: You can use Samsung TV Plus directly on your TV - without registration, APP, additional devices or costs.

Do the SmartThings!
SmartThings
SmartThings transforms your home devices into an intelligent network that you can easily cut to your individual needs using the SmartThings hub. This gives you the power of an intelligent home that theoretically has thousands of SmartThings-compatible devices that make your life easy. Also use your screen as an IoT sensor to take care of your loved ones. The 3D Map View function allows you to intuitively keep an eye on your connected devices.

Aerodynamics-inspired design
Metal stream design
The Metal Stream design, inspired by the aerodynamics of an aircraft, owes its name to the high-quality metal frame, which reminds of the aerodynamics of an aircraft. It is made in a single piece from high-quality metal and provides an extravagant look.

Control voice and sound effects separately
AI sound controller
The AI Sound Controller analyzes the sound in real time and uses AI to separate it into two tracks: Voice and sound effects. With the on-screen menu or voice command, you can adjust the volume of each track to suit your individual needs and enjoy a personalized listening experience for television, movies or games.

Translates content in real time
Live Translation
The Live Translation feature makes it easy to overcome language barriers. The AI on the device detects the subtitle language of your content and immediately translates it into subtitles in the language you choose.

Create your own AI wallpaper on the TV
Generative background images
Generative backgrounds express your creativity. AI creates stunning images that capture exactly the mood you want. Share your personalized visual results with your loved ones and change the atmosphere in your home again and again. Whether you're celebrating a Party or just relaxing.

Enhances color rendering using AI
Colour Booster Pro
By using AI to optimize Color Booster Pro color display, the technology changes the way you experience television. Each scene appears more lively and dynamic.

Expanded details and depth in SDR picture too
Auto HDR remastering
You can experience your Standard Dynamic Range (SDR) content near HDR (High Dynamic Range) quality. Deep-learning algorithms can detect the differences between SDR and HDR, and convert SDR content into HDR-quality images that enable customized detail and depth in the image.

Experience content in 4K quality
4K AI upscaling
4K AI Upscaling technology, supported by 20 neural AI networks, converts content into a resolution that is close to native 4K.

Really individual: AI customization mode
AI customization mode
In AI Customization Mode the picture quality automatically adjusts itself to your taste. The AI processor analyzes what type of content you're watching – whether you're watching movies, sports, or documentation – and optimizes colors, contrasts, and details in real time according to your personal preferences. So you always enjoy exactly the picture that is tuned to you – no matter, WAS is running straight.

More image depth at once
Real Depth Enhancer
Adjusting the image depth can mimic the perception of the human eye by increasing the contrast in the foreground of the image. For example, if you look at a nature documentary, the folds of an elephant are presented in the foreground and the background remains unchanged – similar to what your eye would do.

Game settings made easy by playing
AI gaming optimizer
The AI Gaming Optimizer detects game genres automatically via real-time image analysis and adjusts the settings accordingly automatically. Thus you immediately receive the suitable configuration for each genre.

Improve your gaming experience
Game bar
TV screens with a aspect ratio of 21 : 9 and 32 : 9 not only maximize the viewing area, but also the gaming experience. The Game Bar makes it easy to enhance your gameplay. This includes adjusting the screen ratio, Minimap Zoom, setting a virtual target point, an input-lag check, FPS, HDR or VRR.

For smooth HDR gaming with low latency
FreeSync Premium
Based on the AMD FreeSync™ core technology for reducing image pressure and screen tearing, TV devices that are certified for the AMD FreeSync™ premium level offer
[1]
Are a true HDR gaming experience. Enjoy a combination of fluid gaming and impressive graphics with Hohem dynamic range at simultaneously low latency.

Experience sound that can adapt impressively to your content
Adaptive sound+
Each room is different, each movie is different, but your sound is always the same. Adaptive Sound+ can analyze scenes in real time and adjust the sound accordingly. In addition, technology adjusts the sound according to the nature of your room and its installation (stand or wall mount).

AI-supported voice amplification for easier to understand dialogs
Active Voice Amplifier
AI-powered audio technology lets you hear dialog more clearly by analyzing the sounds in your environment and isolating the voices. This way you understand every word even in loud environments.

Virtual sound that can follow different movements
Object tracking Sound Lite (OTS Lite)
The virtual 3D surround sound created by OTS Lite lets you hear sounds not only from the front, but also from above. As a result, the sound flows around you and pulls you into the picture.

TV and sound bar in impressive harmony
Q-Symphony
Enjoy intense immersive sound with the AI-supported interaction of TV and sound bar, based on training with thousands of sound sources. This powerful duo creates an impressive surround-sound experience, which is tuned to the most different scenes.

Works of world-famous galleries in your living room
Art Store
The Samsung Art Store brings over 5,000 curated artworks from world-famous museums, galleries and art inspired by leading artists to your home. Suitable for every season, every occasion and every mood. In the Samsung Art Store, 30 new works of art are made available free of charge via the "Art Store Streams"-function.

Receive 24/7 useful information – even with the TV set switched off
Now letter
Even when the TV is switched off, it keeps you up to date all day with useful information. You can decide which info you want to see – create your own personal Now letter with widgets like weather, notes, SmartThings, music or tips. Activate Now Letter easily via voice command or automatically as soon as you approach your TV.

Use Samsung Tizen TV functions easily with your mobile phone
Quick remote
With the SmartThings APP you have access to central functions of your Samsung Tizen TV, like for example the ambient mode. Moreover, Quick Remote lets you use your smartphone as a TV remote control, such as changing channels, adjusting volume, and more.

Keep an eye on your pet
Pet care
Pet Care uses the AI of your TV to detect dog bark and inform you when your four-legged friend needs attention. Moreover, you can also define rules, in order to play the favorite contents of your pet in your absence. When a camera is connected, you can even monitor your pet from wherever you are. So you can always be sure that it is well taken care of.

Share your content seamlessly across multiple Samsung devices
Storage Share
Stream multimedia content directly from your Galaxy devices to your TV. The automatic recognition of devices in the vicinity makes the sharing of content on Samsung devices a child's play.

Save energy automatically thanks to AI
AI energy mode
SmartThings makes saving energy easy: As soon as you activate the AI Energy mode, it automatically detects the light conditions in the environment and analyzes the usage behavior, in order to adjust the brightness and thus reduce the total energy consumption. In addition, the content of your TV is analyzed scene by scene to adjust the brightness as possible and reduce energy consumption as well.

Turn your home into a karaoke stage
Karaoke
Turn your home into a karaoke stage with your smartphone as a microphone or wireless microphones for the ultimate karaoke experience.

Bei Verwendung im Freien erlaubt
Audio phone number
AI supports people with visual impairments in teleshopping by automatically detecting and reading the corresponding hotlines.
The following methods are available for people with visual impairments to start the APP:
1) Accessibility Shortcuts
2) Remote APP
3) Voice interaction with Bixby
4) Automatic selection (planned for Q3/2026)

This text is machine translated.

Features

  • The Vision AI Companion turns your TV into an intelligent conversation partner for answers to almost all your questions
  • With Mini LED HDR you experience impressive details and an extended range of contrast in every scene
  • High image refresh rate of up to 144 Hz in 4K for your favorite games
  • Experience football games in the AI Football mode in the stadium-like atmosphere
  • Access more than 900 channels free of charge, including more than 150 Samsung TV Plus Premium channels

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)