
Samsung Neo QLED Q8FA Vision AI QLED TV 163 cm 65 inch EEC E (A - G) CI+, DVB-C, DVB-S2, DVB-T2, PVR ready, QLED, Smart
Highlights & Details
Samsung 65" QLED Q8F 4K Vision AI Smart TV (2025)
- Screen size diagonal: 163 cm (65 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
- Energy efficiency rating (calc): E (A - G)
- Image enhancement: 50 Hz
- Recording function: via USB
Technical specifications
- Features
Amazon Alexa compatibility
Apple AirPlay/AirPlay 2 compatibility
Recording mode
CI+
Dolby Atmos™ support
Google Assistant compatibility
HDR
QLED TV
Smart TV
Ultra HD
- Manufacturer
Samsung
- Product type
QLED TV
- Screen size diagonal (inches)
65 inch
- Frame rate
50 Hz
- Image enhancement
50 Hz
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S2
- Display size
61 inch - 75 inch
- Network/internet function
Amazon Alexa
Apple AirPlay
Apple AirPlay 2
Apps
Bluetooth®
DLNA
Google Assistant
Hbb TV
LAN
Smart TV
Show more
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
RJ45
Digital audio (optical)
CI+ slot
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
- Audio power (max.)
20 W
- Recording function
via USB
- Display technology
QLED
400 x 300 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1450.9 mm
- Height
890 mm
- Depth
270.4 mm
- Height (without base)
831.8 mm
- Device depth (without stand)
25.7 mm
- Weight
21.2 kg
- Weight, information
with base
- Power supply (details)
220–240 V
- Power supply (LOV)
mains-powered
E (A - G)
- Dim
(W x H x D) 1450.9 x 890 x 270.4 mm
- Viewing angle
178°
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
165.1 cm
- Screen size diagonal (cm)
163 cm
- Screen size diagonal (inches)
65 inch
- Power consumption (ON)
85 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3415325 Samsung Neo QLED Q8FA Vision AI QLED TV 163 cm 65 inch EEC E (A - G) CI+, DVB-C, DVB-S2, DVB-T2, PVR ready, QLED, Smart
Description
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































