
Samsung QLED 4K Q70D QLED TV 189 cm 75 inch EEC D (A - G) CI+, DVB-T2 HD, QLED, Smart TV, UHD, Wi-Fi Black
Highlights & Details
Samsung QLED 4K Q70D, 189 cm (75 inch), Black
- Screen size diagonal: 189 cm (75 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T2 (aerial), analogue
- Energy efficiency rating (calc): D (A - G)
- Image enhancement: 100 Hz
- Recording function: via USB
Technical specifications
- Features
Amazon Alexa compatibility
Recording mode
CI+
HDR
QLED TV
Smart TV
Ultra HD
- Manufacturer
Samsung
- Product type
QLED TV
- Screen size diagonal (inches)
75 inch
- Frame rate
100 Hz
- Image enhancement
100 Hz
- Reception
DVB-T2 (aerial)
analogue
- Display size
61 inch - 75 inch
- Network/internet function
Amazon Alexa
Apps
Bluetooth®
DLNA
Hbb TV
LAN
WiFi
Web Browser
Smart TV
Smart Hub
- Wi-Fi
b/g/n/ac
- No. of HDMI connections
4
- No. of USB ports
2 x
- Interfaces
HDMI™
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
RJ45
USB
Digital audio (optical)
CI+ slot
- Audio power (max.)
20 W
- Power consumption (standby)
0.5 W
- Recording function
via USB
- Image format
16:9
- Display technology
QLED
400 x 400 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
167.75 cm
- Height
96.02 cm
- Depth
2.06 cm
- Height (without base)
96.02 cm
- Device depth (without stand)
2.06 cm
- Weight
34.7 kg
- Weight, information
with base
- Power supply (LOV)
mains-powered
D (A - G)
- Dim
(W x H x D) 167.75 x 96.02 x 2.06 cm
- Viewing angle
178°
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
190.5 cm
- Screen size diagonal (cm)
189 cm
- Screen size diagonal (inches)
75 inch
- Power consumption (ON)
83 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3089794 Samsung QLED 4K Q70D QLED TV 189 cm 75 inch EEC D (A - G) CI+, DVB-T2 HD, QLED, Smart TV, UHD, Wi-Fi Black
User & Safety Instructions 3089794 Samsung QLED 4K Q70D QLED TV 189 cm 75 inch EEC D (A - G) CI+, DVB-T2 HD, QLED, Smart TV, UHD, Wi-Fi Black
User & Safety Instructions 3089794 Samsung QLED 4K Q70D QLED TV 189 cm 75 inch EEC D (A - G) CI+, DVB-T2 HD, QLED, Smart TV, UHD, Wi-Fi Black
Description
Features
- The Quantum 4K processor can improve picture, sound and function with artificial intelligence
- Object Tracking Sound Lite creates a virtual sound that can follow different movements
- Samsung Smart hub & gaming hub integrate all your favorite smart TV and gaming apps in one place
- Enjoy high contrast ratio and cinematic images with Quantum HDR
- Experience smooth moving images when gaming in 4K/120 Hz with Motion Xcelerator Turbo+
- This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































