
1/8

Android
22.1 cm
8.7 inch
TFT
1340 x 800 Pixel
WXGA+
8 x
2 GHz
2.2 GHz
8 GB
128 GB
8 MP
5 MP
WiFi
5.3
No
Yes
Yes
Grey
124.7 mm
211 mm
8 mm
335 g
5100 mAh
8 inch
8 x 2 GHz / max. 2.2 GHz
C (A - G)
10 W
15 W
22.1 cm (8.7 inch)
None (PC-controlled)
Yes
90 Hz
IP52
with USB Power Delivery
Yes
yes
yes
108.5 GB
no
yes
no
2
no
yes
yes
yes
yes
yes
no
yes
6203 min
1200
2 TB
yes
yes
yes
yes
User & Safety Instructions 3735671 Samsung WiFi 128 GB Grey Android 22.1 cm (8.7 inch) EEC C (A - G) 2 GHz 1340 x 800 Pixel
The necessary accessories are required to use the article as described.