• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung WiFi 64 GB Grey Android 22.1 cm (8.7 inch) EEC C (A - G) 2 GHz Android OS 1340 x 800 Pixel

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Android

  • Display: 22.1 cm 8.7 inch (1340 x 800 Pixel) WXGA+ TFT
  • CPU: (8 x 2 GHz)
  • RAM: 4 GB
  • Memory size: 64 GB
  • Wi-Fi
  • OS: Android OS
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 15 W USB PD

Technical specifications

  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
  • Form factor: Tablet
  • Reparability index: 2.7
Product type

Android

Display (cm)

22.1 cm

Screen size diagonal (inches)

8.7 inch

Display properties

TFT

Display resolution

1340 x 800 Pixel

Display resolution mode

WXGA+

Processor cores (No.)

8 x

CPU speed

2 GHz

CPU turbo clock speed (max.)

2.2 GHz

4 GB

Memory capacity

64 GB

Resolution of built-in camera

8 MP

Front camera resolution

5 MP

Operating system (Version)

Android OS

Tablet PC features

Wi-Fi

Mobile internet

WiFi

Bluetooth

5.3

Built-in Glonass

Yes

Built-in GPS

Yes

Interfaces

Wi-Fi 5 (IEEE 802.11ac)

Factory colour

Grey

Width

124.7 mm

Height

211 mm

Depth

8 mm

Weight

335 g

Battery capacity

5100 mAh

Screen size diagonal (inches)

8 inch

CPU clock rate

8 x 2 GHz / max. 2.2 GHz

C (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

15 W

Display

22.1 cm (8.7 inch)

Keyboard layout

None (PC-controlled)

Bluetooth

Yes

IP52

Charging method (Power Delivery)

with USB Power Delivery

Webcam

Yes

UKCA

yes

Magnetometer

yes

Auto focus

yes

Removable battery

no

Number of built-in speakers

2

Mobile network connection

no

Position location

yes

BeiDou

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Card reader integrated

yes

#####USB Typ-C Ladeport

yes

#####Akkulaufzeit pro Zyklus

6203 min

#####Akkulaufzeit in Zyklen

1200

Assisted GPS (A-GPS)

yes

Maximum memory card size

2 TB

Proximity sensor

yes

Ambient light sensor

yes

Accelerometer

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735688 Samsung WiFi 64 GB Grey Android 22.1 cm (8.7 inch) EEC C (A - G) 2 GHz Android OS 1340 x 800 Pixel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.