• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sandberg Saver MiniJack HeadPhoneTravel On-ear headset Corded (1075100) Multicolour Foldable Mobile phone

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sandberg Saver MiniJack HeadPhoneTravel On-ear headset

  • Cable length 1.2 meters
  • 3.5 mm mini jack plug, 3-pin
  • Driver unit 40 mm
  • Frequency range 20 Hz - 20 kHz
  • Impedance 32 Ohm
  • In-line volume control

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

Mobile phone

Headphone features

Foldable

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

Factory colour

Multicolour

Weight

0.20

Cable length

0 cm

Headphones model

Saver MiniJack HeadPhone Travel

Width

16.5 cm

Height

12 cm

Depth

6.7 cm

Earphone type

On-ear

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3414926 Sandberg Saver MiniJack HeadPhoneTravel On-ear headset Corded (1075100) Multicolour Foldable Mobile phone

User & Safety Instructions

User & Safety Instructions 3414926 Sandberg Saver MiniJack HeadPhoneTravel On-ear headset Corded (1075100) Multicolour Foldable Mobile phone

Description

Sandberg saver minijack headphone travel is the perfect choice for music, films and entertainment while traveling. Thanks to the Minijack connection you can easily connect the device to devices with a Minijack audio output or to the on-board entertainment in airplanes. Once folded, it can be transported easily, while the volume control on the cable enables an easy access for settings.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)