• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Ultra Luxe USB stick 64 GB Silver SDCZ74-064G-G46 USB A (USB 3.2 1st gen)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SanDisk Ultra Luxe USB stick™ 64GB USB 3.1 Gen1

  • Elegant cast metal housing to protect your data
  • Powerful USB 3.1 flash drive (Gen 1) with transfer speeds of up to 150 MB/s.
  • Transfer an entire movie in less than 30 seconds
  • Available in capacities up to 256GB
  • Includes password protection with SanDisk SecureAccess® for your files
  • Includes RescuePRO® Deluxe data recovery software
  • This text is machine translated.

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB A (USB 3.2 1st gen)

Reading

150 MBps

Storage media features

incl. software

Factory colour

Silver

Weight

0.019

Dim

(W x H x D) 15 x 6 x 40 mm

Width

15 mm

Height

6 mm

Depth

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142682 SanDisk Ultra Luxe USB stick 64 GB Silver SDCZ74-064G-G46 USB A (USB 3.2 1st gen)

Description

Combine the need for a convenient data retention solution with your desire for a secure, elegant device. The Ultra Luxe™ USB 3.1 Gen 1 flash drive is made entirely of metal and offers transfer speeds of up to 150 MB/s1. This means less waiting – a full-length feature film is transmitted in less than 30 seconds 2. And with up to 256 GB* storage capacity in a robust metal housing, you can store all your important data elegantly and securely.

This text is machine translated.

Scope of delivery

  • USB stick

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)