• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sangean H205 Bathroom radio DAB+, FM Bluetooth waterproof White

EAN:
Part number:
Item no:
1/8
Fast track dispatch on Tue 27 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Sangean H205D

  • Waterproof up to JIS7 Standard
  • DAB+ digital and FM radio with RDS
  • Easy-to-read LCD display with background lighting
  • 8 station memories (4 x DAB+/4x FM)
  • Integrated Bluetooth ® Audio streaming
  • This text is machine translated.
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.
  • Logo with the text 'DAB+' in a modern typeface. DAB+ stands for Digital Audio Broadcasting Plus, a digital broadcasting technology.
  • Logo with a green-blue gradient, displaying a stylised radio with the inscription 'dab+'.

Technical specifications

Product type

Bathroom radio

Tuner

DAB+

FM

hifi functions

Bluetooth

Features

waterproof

Station memory

8

Dim

(W x H x D) 112 x 200 x 80 mm

Interfaces (input)

Bluetooth

Power supply (LOV)

mains-powered

battery-powered

Power supply

PSU (optional)

2 x Size D battery (optional)

Factory colour

White

Width

112 mm

Height

200 mm

Depth

80 mm

Weight

460 g

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1399342 Sangean H205 Bathroom radio DAB+, FM Bluetooth waterproof White

Description

Features

  • Information display for service data
  • Manual/automatic station search
  • Menu for all major functions
  • Automatic station search
  • Time via DAB and FM RDS-CT
  • DC in and micro-USB input for software update.

Scope of delivery

  • Sangean H205D
  • Wrist strap.

More interesting products

(*All information is plus legal VAT)