User & Safety Instructions 3450298 ScanPart Heißluftfritteusenglasschale 20x20 cm Air fryer 5.6 l taste-free/odourless
Description
Borosilicate glass dishes are the perfect choice for hot air fryer. The glass trays can withstand extreme temperatures from -40 °C to +300 °C. They do not accept stains or smells and thus preserve the purity of the flavors. So you can cook directly and evenly in our bowls and then serve in them. HEALTHY COOKING: Glass is considered by consumers as the healthiest cooking material. Good for nutrition (80% Kcal less than conventional frying). ESPECIALLY PRACTICAL: They save time and energy (60% less than with an OVEN) when cooking in a HOT air fryer. Long-life since extremely temperature resistant -40°C to +300°C and scratch-proof. All you need is a dish to flush or simple cleaning in the dishwasher. Your hot air fryer remains clean. Takes away very little space in the kitchen and is versatile. Environmentally friendly since it can be reused.
This text is machine translated.
Scope of delivery
Deep fryer
User manual
System requirements
Compatible with most airfryer 5.6L such as: PHILIPS HD9270, Moulinex EZ5058_4.2l, Moulinex EZ801D_6.5l, PHILIPS HD9257, ARIETE 4618 Airy FRYER XXL, Necchi - NK11068, G3 Frigisano BBQ_10l, KOENIC 7.2L, Moulinex oven NUTRiBULLET, 3711cm KOENIC , AF121821 37.5x33cm, G3 FERRARI Frigisano Visual_6.5l, Philips series 3000 XL_6.2l, Hair HAF5TWA3_7l, Panasonic NF-CC600 AXE_6L
Description
Borosilicate glass dishes are the perfect choice for hot air fryer. The glass trays can withstand extreme temperatures from -40 °C to +300 °C. They do not accept stains or smells and thus preserve the purity of the flavors. So you can cook directly and evenly in our bowls and then serve in them. HEALTHY COOKING: Glass is considered by consumers as the healthiest cooking material. Good for nutrition (80% Kcal less than conventional frying). ESPECIALLY PRACTICAL: They save time and energy (60% less than with an OVEN) when cooking in a HOT air fryer. Long-life since extremely temperature resistant -40°C to +300°C and scratch-proof. All you need is a dish to flush or simple cleaning in the dishwasher. Your hot air fryer remains clean. Takes away very little space in the kitchen and is versatile. Environmentally friendly since it can be reused.
This text is machine translated.
Scope of delivery
Deep fryer
User manual
System requirements
Compatible with most airfryer 5.6L such as: PHILIPS HD9270, Moulinex EZ5058_4.2l, Moulinex EZ801D_6.5l, PHILIPS HD9257, ARIETE 4618 Airy FRYER XXL, Necchi - NK11068, G3 Frigisano BBQ_10l, KOENIC 7.2L, Moulinex oven NUTRiBULLET, 3711cm KOENIC , AF121821 37.5x33cm, G3 FERRARI Frigisano Visual_6.5l, Philips series 3000 XL_6.2l, Hair HAF5TWA3_7l, Panasonic NF-CC600 AXE_6L