User & Safety Instructions 3450297 ScanPart Heißluftfritteusenglasschale Ø 20cm Air fryer 1.1 l
Description
Borosilicate glass dishes are the perfect choice for hot air fryer. The glass trays can withstand extreme temperatures from -40 °C to +300 °C. They do not accept stains or smells and thus preserve the purity of the flavors. So you can cook directly and evenly in our bowls and then serve in them. HEALTHY COOKING: Glass is considered by consumers as the healthiest cooking material. Good for nutrition (80% Kcal less than conventional frying). ESPECIALLY PRACTICAL: They save time and energy (60% less than with an OVEN) when cooking in a HOT air fryer. Long-life since extremely temperature resistant -40°C to +300°C and scratch-proof. All you need is a dish to flush or simple cleaning in the dishwasher. Your hot air fryer remains clean. Takes away very little space in the kitchen and is versatile. Environmentally friendly since it can be reused.
This text is machine translated.
Scope of delivery
Deep fryer
User manual
System requirements
Compatible with most AirFryer 5L such as: PHILIPS HD9270, Ardes Eldorada Maxi 5l, ARIETE 4618 Airy XXL, Ariete Airy 11L, G3 FERRARI Friggisano BBQ_10l, G3 FERRARI Frigisano Visual_6.5l, Girmi Ecofin Easy 5TWA3_7l, HA328 F32L, KOENIC Moulinex EZ801D_6.5l, Moulinex Oven&Grill 32.5x37cm, Necchi - NK11068, NUTRiBULLET NBA071B_7L, Panasonic NF-CC600 AXE_6L, Philips series 3000 XL_6.2l, PHILIPS HD9257
Description
Borosilicate glass dishes are the perfect choice for hot air fryer. The glass trays can withstand extreme temperatures from -40 °C to +300 °C. They do not accept stains or smells and thus preserve the purity of the flavors. So you can cook directly and evenly in our bowls and then serve in them. HEALTHY COOKING: Glass is considered by consumers as the healthiest cooking material. Good for nutrition (80% Kcal less than conventional frying). ESPECIALLY PRACTICAL: They save time and energy (60% less than with an OVEN) when cooking in a HOT air fryer. Long-life since extremely temperature resistant -40°C to +300°C and scratch-proof. All you need is a dish to flush or simple cleaning in the dishwasher. Your hot air fryer remains clean. Takes away very little space in the kitchen and is versatile. Environmentally friendly since it can be reused.
This text is machine translated.
Scope of delivery
Deep fryer
User manual
System requirements
Compatible with most AirFryer 5L such as: PHILIPS HD9270, Ardes Eldorada Maxi 5l, ARIETE 4618 Airy XXL, Ariete Airy 11L, G3 FERRARI Friggisano BBQ_10l, G3 FERRARI Frigisano Visual_6.5l, Girmi Ecofin Easy 5TWA3_7l, HA328 F32L, KOENIC Moulinex EZ801D_6.5l, Moulinex Oven&Grill 32.5x37cm, Necchi - NK11068, NUTRiBULLET NBA071B_7L, Panasonic NF-CC600 AXE_6L, Philips series 3000 XL_6.2l, PHILIPS HD9257