• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus 200363 Miniature float switch

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating voltage Ub: 5 … 42 Volt= DC
  • Output voltage Lo / Hi: 0 Volt / Ub - 0.1 Volt
  • Current limitation: Yes, 1kΩ
  • Switching frequency: 1 billion @ 5 V / 1 mA
  • Switching principle: Reed contact, changeover contact
  • Connection cable: 4 meters, 3-wire, white, Ø 3.8 mm
  • Operating range: -15 °C … max. 60 °C.
  • Installation position: Vertical, max. 30° inclination
Product type

Miniature float switch

IP67

Dim

(Ø x H) 28 mm x 59 mm

Height

59 mm

(Ø)

28 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2239465 Schabus 200363 Miniature float switch

Datasheet 2239465 Schabus 200363 Miniature float switch

User & Safety Instructions

User & Safety Instructions 2239465 Schabus 200363 Miniature float switch

Description

The active V2A stainless steel miniature float switch is supplied with a DC voltage and returns a current-limited voltage level when activated by rising water level. Ideal for the assignment of unused analogue inputs in house automation and building control systems.
Not suitable for connection to Schabus water detectors.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 132.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)