Plastic material (PP and ABS)Cable length 2.5 m (2 x 0.5 mm²) Oil flex 108NC contact / NO contact – by turning the float switch you get the reverse contact functionSuitable for all liquids with a density of at least 0.7 g/ cm³ e.g. water, heating oil, diesel, vegetable oil, lubricating oils, among others
Technical specifications
Electrical connection: 2.5 m Lapp Oilflex smart 108 (2x 0.5 mm²)Thread dimensions M16 x 1.5External thread Ø: 16 mmShank Ø 12 mmSealing ring-Ø 24 mmTotal length without cable: Approx. 85 - 86 mm, installation depth 57 - 58 mmSwitching function: Opener (NC) / closer (NO)SWITCHING VOLTAGE 230 V~ AC / 30 V= DCSwitching current / load: Max. 0.5 A / max. 10 WattTemperature range -20°. . . Max. 80 °C.Protection class IP67Density of medium: Min. 0.7 g/cm³Pressure: DepressurizedMounting position: Horizontal
User & Safety Instructions 2627042 Schabus 300949 Hinged float switch
Description
The plastic folding float switch (PP and ABS) is reliable, maintenance and wear-free and can be mounted "from the inside" in a tank, canister, etc. This switch is built by IT: A reed contact is soldered with the high-quality cable and cast together in the shaft with Wepuran®. With the 230-volt version, which is not primarily intended for use with Schabus water detectors, you can switch a 230-V relay directly in the fuse box.The fold-over float switch 230 Volt may only be used in circuits that are protected by an FI switch.
The plastic folding float switch (PP and ABS) is reliable, maintenance and wear-free and can be mounted "from the inside" in a tank, canister, etc. This switch is built by IT: A reed contact is soldered with the high-quality cable and cast together in the shaft with Wepuran®. With the 230-volt version, which is not primarily intended for use with Schabus water detectors, you can switch a 230-V relay directly in the fuse box.The fold-over float switch 230 Volt may only be used in circuits that are protected by an FI switch.