• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus GX-C300 Carbon monoxide detector incl. built-in sensor mains-powered detects Carbon monoxide

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Professional CO warning device GX-C300

  • Each has its own relay for alarm and fault
  • High-precision CO measurement and accurate ppm display
  • Extensive system analyzes and self-tests

Technical specifications

  • Operating voltage 230 VAC / 50 Hz
  • Relay contacts: 2 x NC/NO changeover contacts (potential-free)
  • Sensor lifespan max.: 6 years (40°C / 40% RH); 10 years (28°C / 30% RH)
  • Buzzer sound pressure 85 dB (1 m distance)
  • Operating range -10 °C / +50 °C.
  • Protection class IP20 (IP65 possible on request)
Product type

Carbon monoxide detector

Detector features

incl. built-in sensor

detects

Carbon monoxide

Power supply (LOV)

mains-powered

Width

160 mm

Height

80 mm

Depth

55 mm

Content

1 pc(s)

Dim

(W x H x D) 160 x 80 x 55 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304520 Schabus GX-C300 Carbon monoxide detector incl. built-in sensor mains-powered detects Carbon monoxide

User & Safety Instructions

User & Safety Instructions 2304520 Schabus GX-C300 Carbon monoxide detector incl. built-in sensor mains-powered detects Carbon monoxide

Description

CO-sensor, measuring cell, evaluation and software were subjected to a very limited full test in accordance with DIN EN 50291 at TUV Süd. The system has been certified for safety and stability. The development of the professional CO warning detector GX-C300 was the logical consequence of this.
For a CO warning system that is reliable for years, it is important to constantly monitor, partially compensate for and respond to any irregularities that occur. In the CO sensor GX-CO12 (article no. 300712) tested by TUV Süd, all these monitoring functions and regular self-tests run unnoticed in the background, in the GX-C300, some of these data are displayed on a 2 x 16-character display, alarms, restarts and errors are counted, maximum values stored and displayed, etc.
The special feature of the GX-C300, however, is its second relay, which only switches in the event of faults, for example, in order to inform the buildings control technology or home automation of an error. The piezo sound generator will beep once every 30 seconds and the yellow LED will flash. There are transient faults that the system itself fixes or immediately ignores, other faults that are resolved by a hardware restart, and others that are supported by Technical Support. USE THE SERVICE key to scroll to the error page on the display, read out the error number and pass it on to the technician who will work with you to find a solution.

Is the standard too strict or too tolerant for you?
The alarm levels and delay times of the EN 50291 are best suited for living rooms and rooms with similar use.
Especially the warning devices of the C300-series do not work according to their determination in the living environment and you as the user may have quite different ideas of meaningful warning levels. Contact us and let us know what you want, our technical support and programming service are at your side with detailed advice. We can easily adapt many parameters and adapt the behavior of the warning detector to your needs. The automatic reset of the alarm is also dependant on time and/or concentration. Even complete own display texts depending on the measured CO concentration are possible, e.g. displaying the telephone number of your maintenance company.
A test and test report is then supplied and a small C for customized is attached to the rating plate designation.

This text is machine translated.

Features

  • 2 x 5 A changeover relay, integrated Switched-mode power supply
  • Int. alarm transmitter 2 x 16 characters LCD display
  • , illuminated, white-blue display LEDs: Green operation,
  • yellow malfunction, red alarm sensor: electro-chemical,
  • internal screw terminal connections.

Scope of delivery

  • Gas alarm unit GX-C300
  • 4 x fixing screws
  • Operating and installation instructions.

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)