• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus GX-C300S Carbon monoxide detector incl. built-in sensor mains-powered detects Carbon monoxide

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

PROF. GAS ALARM GX-C300S INCL. GX-SE SENSOR

  • Dual function device for CO and gas
  • Audible and visual warning
  • High precision CO measurement and ppm
  • 2.5 m connection cable for the enclosed GX-SE sensor
  • Integrated switching relay 5 A.
  • Cable break protection with sensor cable for ext. Sensor
  • Intelligent sensor system to prevent false alarms
  • Continuous monitoring, storage and display of temperatures and operating states in plain text display
  • Shutdown of the danger source in the event of an alarm
  • Integrated switching power supply for low, demand-dependant power requirements

Technical specifications

  • Operating voltage 230 VAC / 50 - 60 Hz
  • Power consumption: Approx. 2 - 6 VA
  • Relay contacts: 2 NC/NO contacts (potential-free)
  • Switching capacity: Max. 5 A/230 V.
  • Special connection: 1 ext. Gas sensor GX-SE (200897) or GX-CFC (200901)
  • Lifetime of CO sensor max. 6 years (max. 40°C, min. 40% RH); 10 years (max. 28°C, min. 30% RH)
  • Buzzer sound pressure 85 dB(A) (1 m distance)
  • Protection class IP20 (IP65 possible on request)
Product type

Carbon monoxide detector

Detector features

incl. built-in sensor

detects

Carbon monoxide

Power supply (LOV)

mains-powered

Width

160 mm

Height

80 mm

Depth

55 mm

Content

1 pc(s)

Dim

(W x H x D) 160 x 80 x 55 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304522 Schabus GX-C300S Carbon monoxide detector incl. built-in sensor mains-powered detects Carbon monoxide

User & Safety Instructions

User & Safety Instructions 2304522 Schabus GX-C300S Carbon monoxide detector incl. built-in sensor mains-powered detects Carbon monoxide

Description


Possible applications:
Monitoring of combustion sites in the event of carbon monoxide (CO) leakage and natural gas (CH4) leakage
Detection of city, natural and liquid gases
Detection of carbon monoxide (CO)
Detection of coolants and refrigerants (optional)
TÜV tested safety
CO-sensor, measuring cell, evaluation and software have been subjected to an extensive full test in accordance with DIN EN 50291 at TUV Süd, safety and stability have been certified to the system. The development of the professional CO warning detector GX-C300S was the logical consequence of this.
Function description:
The professional CO warning detector GX-C300S (the S stands for the external In addition to the internal CO sensor, the sensor also has an input for connecting an external sensor for detecting city and natural gas or for cooling and refrigerant.
For the detection of fluorinated hydrocarbons used as refrigerants and refrigerants, please purchase the Sensor GX-CFC
Which you can optionally connect instead of the GX-SE sensor.
Two relays:
The two relays switch independantly of the external sensor in the event of an alarm or fault, a fault detected by the device itself at too high CO concentrations or a gas detected. This system is therefore predestined to monitor the heating and economic area in houses, where the gas valves are located, as well as all systems with an interference signal input in the Building Control Technology. For the sake of simplicity, the designation "CH4" on the device and display stands for all of the external Sensor detectable gases, cooling and refrigerant, not only methane, but also butane, propane, ethanol and much more

This text is machine translated.

Features

  • 2 x 5 A changeover relay, integrated Switched PSU
  • Int. alarm transmitter, 2 x 16 Z display
  • Sensor connection: 1 ext. Gas sensor GX-SE (200897) or GX-CFC (200901)
  • Internal connections: Screw terminals
  • 3 LEDs: Operation, malfunction, alarm
  • Audio and visual warning
  • High-precision CO measurement and accurate ppm display
  • 1 connection for external HFC or city and natural gas sensors
  • Integrated switching relays 5 A as floating changeover contacts enable connection to building control systems, shut-off valves, bus systems, forced ventilation, ...
  • Cable break protection with sensor cable for ext. Sensor
  • Intelligent sensor system to prevent false alarms
  • Continuous monitoring, storage and display of temperatures and operating states in plain text display
  • Shutdown of the danger source in the event of an alarm
  • Integrated switching power supply for low, demand-dependant power requirements.

Scope of delivery

  • Gas alarm unit GX-C300S
  • 4 x fixing screws
  • Operating and installation instructions.

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)