• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus Monitoring relay 1 breaker 1 pc(s) 201749 Temperature monitoring

1/3
Product type
Monitoring relay
Functions
Temperature monitoring
Contact type
1 breaker
Switching voltage (max.)
400 V AC
Type
201749
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Switching point: 40 degrees
  • Switching accuracy +/- 7 K.
  • Switching difference: Approx. 15 K.
  • Limit range: Limit value between 0 degrees and 400 degrees
  • Operating medium: Air or flue gas
  • Permissible ambient temperature: Max. 180 degrees on the switching housing
  • Medium temperature: 0...500 degrees
  • Time constant: 45 seconds
  • Connection cable 2 m.
  • Protection class according to DIN EN 60529: IP 40
  • Switching power 16(4) A 400V at cos? = 1(0.6)
Product type

Monitoring relay

Type

201749

Functions

Temperature monitoring

Contact type

1 breaker

Switching voltage (max.)

400 V AC

Connection

Open cable ends

Cable length

2 m

Min. temperature

0 °C

Max. temperature

500 °C

Content

1 pc(s)

Hysteresis

15 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2239483 Schabus Monitoring relay 1 breaker 1 pc(s) 201749 Temperature monitoring

Description

The flue gas thermostat is used to monitor the exhaust gas temperature in the flue pipe of heat generating equipment. The sensor of the ATW consists of a metal tube and a metal rod arranged in it with different coefficients of expansion, which give a difference in length when the temperature changes. This acts on a precision microswitch that interrupts the circuit above a fixed limit temperature. After lowering the temperature at the sensor by approx. 15 K, the microswitch switches back and the circuit is closed again. Smallest design, high temperature resistant by special metal and ceramic materials.
Approved for use in heat-generating plants, TUV tested according to DIN, therefore no DIBt approval is required.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)