
Technical specifications
- Product type
EMI filter
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Structure
- Inductance (L)
12 mH
- Nominal voltage
250 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Width
64 mm
- Height
29.3 mm
- Min. temperature
-25 °C
- Max. temperature
+100 °C
- Manufacturer part #
FN 2020-1-06
- Type
FN 2020-1-06
- Content
1 pc(s)
- Dim
(W x H) 64 mm x 29.3 mm
Documents & Downloads
Datasheet
Datasheet 398712 Schaffner FN 2020-1-06 FN 2020-1-06 EMI filter 250 V AC 1 A 12 mH (W x H) 64 mm x 29.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 398712 Schaffner FN 2020-1-06 FN 2020-1-06 EMI filter 250 V AC 1 A 12 mH (W x H) 64 mm x 29.3 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 39.19€ 38.29*
What kind of Line Filters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























