
Technical specifications
- Product type
EMI filter
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Structure
- Inductance (L)
0.6 mH
- Nominal voltage
250 V AC
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Width
85 mm
- Height
29.3 mm
- Min. temperature
-25 °C
- Max. temperature
+100 °C
- Manufacturer part #
FN 2020-20-06
- Type
FN 2020-20-06
- Content
1 pc(s)
- Dim
(W x H) 85 mm x 29.3 mm
Documents & Downloads
Datasheet
Datasheet 398717 Schaffner FN 2020-20-06 FN 2020-20-06 EMI filter 250 V AC 20 A 0.6 mH (W x H) 85 mm x 29.3 mm 1 pc(s)
Certificate
Certificate 398717 Schaffner FN 2020-20-06 FN 2020-20-06 EMI filter 250 V AC 20 A 0.6 mH (W x H) 85 mm x 29.3 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 62.19€ 61.29*
What kind of Line Filters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























