
Schaffner FN 9222-1-06 FN 9222-1-06 Line filter + IEC socket 250 V AC 1 A 12 mH (W x H) 48 mm x 22.5 mm 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Line filter
- Features
+ IEC socket
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Recess-mount
- Inductance (L)
12 mH
- Nominal voltage
250 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Width
48 mm
- Height
22.5 mm
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP40
- Manufacturer part #
FN 9222-1-06
- Type
FN 9222-1-06
- Content
1 pc(s)
- Dim
(W x H) 48 mm x 22.5 mm
Documents & Downloads
Datasheet
Datasheet 398725 Schaffner FN 9222-1-06 FN 9222-1-06 Line filter + IEC socket 250 V AC 1 A 12 mH (W x H) 48 mm x 22.5 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 17.19€ 16.29*
What kind of Line Filters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























