• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schaffner FN 9260-2-06 FN 9260-2-06 Line filter + switch, + IEC socket 250 V AC 2 A 2.7 mH (W x H) 46 mm x 32 mm 1 pc(s)

Image similar
Product type
Line filter
Connection
Type C CEE 7/16 plug 6.3 mm
Inductance (L)
2.7 mH
Nominal voltage
250 V AC
Nominal current - rounded value
2 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Line filter

Features

+ switch

+ IEC socket

Connection

Type C CEE 7/16 plug 6.3 mm

Mounting type

Recess-mount

Inductance (L)

2.7 mH

Nominal voltage

250 V AC

Nominal current

2 A

Nominal current - rounded value

2 A

Width

46 mm

Height

32 mm

IP40

Manufacturer part #

FN 9260-2-06

Type

FN 9260-2-06

Content

1 pc(s)

Dim

(W x H) 46 mm x 32 mm

Documents & Downloads

Datasheet

Datasheet 398691 Schaffner FN 9260-2-06 FN 9260-2-06 Line filter + switch, + IEC socket 250 V AC 2 A 2.7 mH (W x H) 46 mm x 32 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 398691 Schaffner FN 9260-2-06 FN 9260-2-06 Line filter + switch, + IEC socket 250 V AC 2 A 2.7 mH (W x H) 46 mm x 32 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.19€ 34.29*

What kind of Line Filters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)