• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schaffner FN2030-20-06 FN2030-20-06 EMI filter 250 V AC 20 A 4 mH (L x W x H) 85 x 54 x 30.3 mm 1 pc(s)

Image similar
Product type
EMI filter
Connection
Type C CEE 7/16 plug 4.8 mm
Inductance (L)
4 mH
Nominal voltage
250 V AC
Nominal current - rounded value
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

EMI filter

Connection

Type C CEE 7/16 plug 4.8 mm

Mounting type

Structure

Inductance (L)

4 mH

Nominal voltage

250 V AC

Nominal current

20 A

Nominal current - rounded value

20 A

Resistance

330 kΩ

Length

85 mm

Width

54 mm

Height

30.3 mm

Min. temperature

-25 °C

Max. temperature

+100 °C

Manufacturer part #

FN2030-20-06

Type

FN2030-20-06

Content

1 pc(s)

Dim

(L x W x H) 85 x 54 x 30.3 mm

Documents & Downloads

Datasheet

Datasheet 554088 Schaffner FN2030-20-06 FN2030-20-06 EMI filter 250 V AC 20 A 4 mH (L x W x H) 85 x 54 x 30.3 mm 1 pc(s)

What kind of Line Filters are you looking for?

More interesting products

(*All information is plus legal VAT)