
Technical specifications
- Product type
Line filter
- Features
+ IEC socket
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Recess-mount
- Nominal voltage
250 V AC
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Length
48 mm
- Width
22.5 mm
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP40
- Manufacturer part #
FN9244-10-06
- Type
FN9244-10-06
- Content
1 pc(s)
- Dim
(L x W) 48 mm x 22.5 mm
Documents & Downloads
Datasheet
Datasheet 554115 Schaffner FN9244-10-06 FN9244-10-06 Line filter + IEC socket 250 V AC 10 A (L x W) 48 mm x 22.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 554115 Schaffner FN9244-10-06 FN9244-10-06 Line filter + IEC socket 250 V AC 10 A (L x W) 48 mm x 22.5 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 18.19€ 17.29*
What kind of Line Filters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























