• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 50200 Roller blinds systems Compatible with Schellenberg Maxi

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schellenberg inlet winder Maxi, hole spacing 16.0 cm, flush-mounted shutter belt winder, galvanized, 50200

  • Robust intake winder for blinds up to 2.30 m height;Maxi shutter system, 160 mm hole distance; max. 5.3 m belt length and 23 mm belt width; pre-stressed spring, installation depth adjustable between 115 and 135 mm; individually expandable with separately available Schellenberg cover plate

Technical specifications

  • Hole spacing 160 mm (16.0 cm)
  • Belt width: Suitable for 18–23 mm
Product type

Roller blinds systems

Compatible with

Schellenberg Maxi

Factory colour

Silver

Mounting type

Flush mount

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820499 Schellenberg 50200 Roller blinds systems Compatible with Schellenberg Maxi

Description

This galvanized steel intake winder is particularly robust and durable. It is compatible with the Maxi shutter system and is therefore designed for a belt width of 23 mm. The winding capacity of the drum is suitable for shutters up to a height of 2.30 m, WAS corresponds to a maximum belt length of 5.3 m.
The belt winder is installed flush-mounted in a suitable wall box and has a hole distance of 160 mm. The installation depth is variable, since the drum can be moved up to 2 cm if needed. The spring of the belt winder is pre-stressed to enable easy installation of the strap.
No cover plate is included in the delivery for an individual design of the belt winder matching to your living environment. These are available separately in various designs with suitable hole spacing.

This text is machine translated.

Features

  • * Roller blind system: Maxi
  • * Hole spacing: 160 mm
  • * Dimensions (W x H x D): 50 x 194 x 122 mm
  • * Depth: 115 to 135 mm
  • * Belt length: Max. 5.3 m.
  • * Belt width: Max. 23 mm
  • * Shutter height: Max. 2.30 m.
  • * Material: Steel, galvanized

Scope of delivery

  • 1 x intake winders, pre-stressed

More interesting products

(*All information is plus legal VAT)