• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 10287 10287 Phase modifier 3-pin 1 pc(s) Piece

Packaging type
Piece
Product type
Phase modifier
Features
3-pin
Content
1 pc(s)
Type
10287
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Phase modifier

Features

3-pin

Content

1 pc(s)

Type

10287

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2927196 Schneider Electric 10287 10287 Phase modifier 3-pin 1 pc(s) Piece

Datasheet 2927196 Schneider Electric 10287 10287 Phase modifier 3-pin 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2927196 Schneider Electric 10287 10287 Phase modifier 3-pin 1 pc(s) Piece

Description

Phase rails bar multi 9 for C60 (UL1077). 3-pole, rated current 63A, 12 division units, step width 18mm, operating voltage (Ue) 480Y/277V, Insulation voltage (UI) 690V These busbars are only used for C60SP circuit breakers according to UL 1077. They generate a power supply directly in the cage of the circuit breaker. Compatible with the breaking capacity of the C60SP circuit breaker and the additional protective device. The phase bar bridge for C60SP complies with the following UL 1077 standards.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)