• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 9001K1L1GH13 PUSH BUTTON 600 V AC 10A 30 MM T-K Push buttons 1 pc(s)

1/2
Product type
Push buttons
Content
1 pc(s)
Hole diameter
31 mm
Colour button
Green
Suitable for lighting
TRUE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Push buttons

Content

1 pc(s)

31 mm

Green

TRUE

2

TRUE

Flat

Chrome

Screw connection

Other

Metal

TRUE

TRUE

Round

120 V

FALSE

1

1

0

13

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3343051 Schneider Electric 9001K1L1GH13 PUSH BUTTON 600 V AC 10A 30 MM T-K Push buttons 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3343051 Schneider Electric 9001K1L1GH13 PUSH BUTTON 600 V AC 10A 30 MM T-K Push buttons 1 pc(s)

Conformity certificate

Conformity certificate 3343051 Schneider Electric 9001K1L1GH13 PUSH BUTTON 600 V AC 10A 30 MM T-K Push buttons 1 pc(s)

Conformity certificate 3343051 Schneider Electric 9001K1L1GH13 PUSH BUTTON 600 V AC 10A 30 MM T-K Push buttons 1 pc(s)

Conformity certificate 3343051 Schneider Electric 9001K1L1GH13 PUSH BUTTON 600 V AC 10A 30 MM T-K Push buttons 1 pc(s)

Conformity certificate 3343051 Schneider Electric 9001K1L1GH13 PUSH BUTTON 600 V AC 10A 30 MM T-K Push buttons 1 pc(s)

Conformity certificate 3343051 Schneider Electric 9001K1L1GH13 PUSH BUTTON 600 V AC 10A 30 MM T-K Push buttons 1 pc(s)

Conformity certificate 3343051 Schneider Electric 9001K1L1GH13 PUSH BUTTON 600 V AC 10A 30 MM T-K Push buttons 1 pc(s)

Conformity certificate 3343051 Schneider Electric 9001K1L1GH13 PUSH BUTTON 600 V AC 10A 30 MM T-K Push buttons 1 pc(s)

Description

PUSHBUTTON 600V AC 10 A 30 MM T-K.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)