• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB4BPCUST01 Pushbutton, Harmony XB4, metal, 22mm, with protective cap, customer-specific via configur

Product type
Push buttons
Content
1 pc(s)
Material
Metal
Connection
Screw terminal
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Push buttons

Content

1 pc(s)

Material

Metal

Connection

Screw terminal

Lighting type

None

Functions

momentary

Recess diameter

22 mm

22.5 mm

Black

FALSE

High

Other

Other

Other

Other

TRUE

TRUE

Round

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3343514 Schneider Electric XB4BPCUST01 Pushbutton, Harmony XB4, metal, 22mm, with protective cap, customer-specific via configur

User & Safety Instructions

User & Safety Instructions 3343514 Schneider Electric XB4BPCUST01 Pushbutton, Harmony XB4, metal, 22mm, with protective cap, customer-specific via configur

Conformity certificate

Conformity certificate 3343514 Schneider Electric XB4BPCUST01 Pushbutton, Harmony XB4, metal, 22mm, with protective cap, customer-specific via configur

Conformity certificate 3343514 Schneider Electric XB4BPCUST01 Pushbutton, Harmony XB4, metal, 22mm, with protective cap, customer-specific via configur

Conformity certificate 3343514 Schneider Electric XB4BPCUST01 Pushbutton, Harmony XB4, metal, 22mm, with protective cap, customer-specific via configur

Conformity certificate 3343514 Schneider Electric XB4BPCUST01 Pushbutton, Harmony XB4, metal, 22mm, with protective cap, customer-specific via configur

Conformity certificate 3343514 Schneider Electric XB4BPCUST01 Pushbutton, Harmony XB4, metal, 22mm, with protective cap, customer-specific via configur

Conformity certificate 3343514 Schneider Electric XB4BPCUST01 Pushbutton, Harmony XB4, metal, 22mm, with protective cap, customer-specific via configur

Conformity certificate 3343514 Schneider Electric XB4BPCUST01 Pushbutton, Harmony XB4, metal, 22mm, with protective cap, customer-specific via configur

Conformity certificate 3343514 Schneider Electric XB4BPCUST01 Pushbutton, Harmony XB4, metal, 22mm, with protective cap, customer-specific via configur

Conformity certificate 3343514 Schneider Electric XB4BPCUST01 Pushbutton, Harmony XB4, metal, 22mm, with protective cap, customer-specific via configur

Description

The Harmony XB4 series of metal offers a range of 22mm complete devices such as push buttons, indicator lights and selector switches right up to the emergency stop switch. The modular design of the devices also allows all components to be purchased as individual elements and, optionally, also for a 30mm installation. Due to the quality, flexibility and extreme robustness (protection classes up to IP69K) the devices Ideal are suitable for most applications in industry and in buildings. This pushbutton is customized by the Harmony Online configurator. Mounted in a 22 mm hole the device is connected via screw terminals on the rear side of the product. Due to the large number of available product standards and certifications, suitable for the international application Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)