• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB4FWCUST01 Illuminated pushbutton, Harmony XB4F, metal, 30mm, customer-specific via configurator Ill

Product type
Illuminated push buttons
Content
1 pc(s)
Material
Metal
Connection
Screw terminal
Lighting type
incl. lighting
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Illuminated push buttons

Content

1 pc(s)

Material

Metal

Connection

Screw terminal

Lighting type

incl. lighting

Recess diameter

30 mm

22.5 mm

White

TRUE

1

Flat

Other

Other

Other

Other

TRUE

TRUE

Round

230 V

1

1

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3343529 Schneider Electric XB4FWCUST01 Illuminated pushbutton, Harmony XB4F, metal, 30mm, customer-specific via configurator Ill

User & Safety Instructions

User & Safety Instructions 3343529 Schneider Electric XB4FWCUST01 Illuminated pushbutton, Harmony XB4F, metal, 30mm, customer-specific via configurator Ill

Conformity certificate

Conformity certificate 3343529 Schneider Electric XB4FWCUST01 Illuminated pushbutton, Harmony XB4F, metal, 30mm, customer-specific via configurator Ill

Conformity certificate 3343529 Schneider Electric XB4FWCUST01 Illuminated pushbutton, Harmony XB4F, metal, 30mm, customer-specific via configurator Ill

Conformity certificate 3343529 Schneider Electric XB4FWCUST01 Illuminated pushbutton, Harmony XB4F, metal, 30mm, customer-specific via configurator Ill

Conformity certificate 3343529 Schneider Electric XB4FWCUST01 Illuminated pushbutton, Harmony XB4F, metal, 30mm, customer-specific via configurator Ill

Conformity certificate 3343529 Schneider Electric XB4FWCUST01 Illuminated pushbutton, Harmony XB4F, metal, 30mm, customer-specific via configurator Ill

Conformity certificate 3343529 Schneider Electric XB4FWCUST01 Illuminated pushbutton, Harmony XB4F, metal, 30mm, customer-specific via configurator Ill

Conformity certificate 3343529 Schneider Electric XB4FWCUST01 Illuminated pushbutton, Harmony XB4F, metal, 30mm, customer-specific via configurator Ill

Conformity certificate 3343529 Schneider Electric XB4FWCUST01 Illuminated pushbutton, Harmony XB4F, metal, 30mm, customer-specific via configurator Ill

Conformity certificate 3343529 Schneider Electric XB4FWCUST01 Illuminated pushbutton, Harmony XB4F, metal, 30mm, customer-specific via configurator Ill

Description

The Harmony XB4F series of metal offers a variety of 30mm complete devices such as push buttons, indicator lights and selector switches all the way to emergency stop switches. The modular design of the devices also allows all components to be purchased as individual elements and, optionally, also for 22 mm installation. Due to the quality, flexibility and extreme robustness (protection classes up to IP69K) the devices Ideal are suitable for most applications in industry and in buildings. This illuminated pushbutton is customized by the Harmony Online configurator. Mounted in a 30mm hole, the device is connected using screw terminals on the rear of the product. Due to the large number of available product standards and certifications, suitable for the international application Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)