• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 9001KR1RH13 Pressure feeler, red Ø 30, Flat, 1ÖS Push buttons Metal 1 maker 1 pc(s)

1/8
Product type
Push buttons
Contact type
1 maker
Content
1 pc(s)
Material
Metal
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Push buttons

Contact type

1 maker

Content

1 pc(s)

Material

Metal

Connection

Screw terminal

Switch/button features

planar

Functions

momentary

Recess diameter

30 mm

31 mm

Red/green

FALSE

1

TRUE

Flat

Chrome

Screw connection

IP66

Metal

TRUE

FALSE

Round

FALSE

0

0

1

13

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3343723 Schneider Electric 9001KR1RH13 Pressure feeler, red Ø 30, Flat, 1ÖS Push buttons Metal 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3343723 Schneider Electric 9001KR1RH13 Pressure feeler, red Ø 30, Flat, 1ÖS Push buttons Metal 1 maker 1 pc(s)

Conformity certificate

Conformity certificate 3343723 Schneider Electric 9001KR1RH13 Pressure feeler, red Ø 30, Flat, 1ÖS Push buttons Metal 1 maker 1 pc(s)

Conformity certificate 3343723 Schneider Electric 9001KR1RH13 Pressure feeler, red Ø 30, Flat, 1ÖS Push buttons Metal 1 maker 1 pc(s)

Conformity certificate 3343723 Schneider Electric 9001KR1RH13 Pressure feeler, red Ø 30, Flat, 1ÖS Push buttons Metal 1 maker 1 pc(s)

Conformity certificate 3343723 Schneider Electric 9001KR1RH13 Pressure feeler, red Ø 30, Flat, 1ÖS Push buttons Metal 1 maker 1 pc(s)

Conformity certificate 3343723 Schneider Electric 9001KR1RH13 Pressure feeler, red Ø 30, Flat, 1ÖS Push buttons Metal 1 maker 1 pc(s)

Conformity certificate 3343723 Schneider Electric 9001KR1RH13 Pressure feeler, red Ø 30, Flat, 1ÖS Push buttons Metal 1 maker 1 pc(s)

Conformity certificate 3343723 Schneider Electric 9001KR1RH13 Pressure feeler, red Ø 30, Flat, 1ÖS Push buttons Metal 1 maker 1 pc(s)

Conformity certificate 3343723 Schneider Electric 9001KR1RH13 Pressure feeler, red Ø 30, Flat, 1ÖS Push buttons Metal 1 maker 1 pc(s)

Description

This Harmony 9001K, modular, flush closing red push button with full protection has 2 positions and works with a spring return mechanism. It has a chrome-plated metal frame, has 1 x NO + 1 x NC contact and uses screw terminals. This flush button with full protection offers an ergonomic interface for controlling your machines. It can be easily installed in a standard 30 mm diameter cut-out and connected to control circuits with classical screw terminal connections. The circuit diagram is clearly distinguishable due to clear colors, which minimizes errors in the first wiring and with subsequent maintenance. It is shock-resistant, dust-proof, waterproof and vibration-proof thanks to its IP66 and thus Ideal for use in harsh environments. Impact-resistant and corrosion-resistant metal frame and body ensure that the product continues to function even after serious accidents.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)