
Technical specifications
- Product type
Illuminated push buttons
- Content
1 pc(s)
- Material
Metal
- Connection
Screw terminal
- Recess diameter
30 mm
22.5 mm
White
TRUE
1
Flat
Other
Other
Other
Other
TRUE
TRUE
Round
24 V
1
1
0
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3343530 Schneider Electric XB4FWCUST02 Illuminated pushbutton, Harmony XB4F, metal, 30mm, customer-specific via configurator Ill
User & Safety Instructions
User & Safety Instructions 3343530 Schneider Electric XB4FWCUST02 Illuminated pushbutton, Harmony XB4F, metal, 30mm, customer-specific via configurator Ill
Conformity certificate
Conformity certificate 3343530 Schneider Electric XB4FWCUST02 Illuminated pushbutton, Harmony XB4F, metal, 30mm, customer-specific via configurator Ill
Conformity certificate 3343530 Schneider Electric XB4FWCUST02 Illuminated pushbutton, Harmony XB4F, metal, 30mm, customer-specific via configurator Ill
Conformity certificate 3343530 Schneider Electric XB4FWCUST02 Illuminated pushbutton, Harmony XB4F, metal, 30mm, customer-specific via configurator Ill
Conformity certificate 3343530 Schneider Electric XB4FWCUST02 Illuminated pushbutton, Harmony XB4F, metal, 30mm, customer-specific via configurator Ill
Conformity certificate 3343530 Schneider Electric XB4FWCUST02 Illuminated pushbutton, Harmony XB4F, metal, 30mm, customer-specific via configurator Ill
Conformity certificate 3343530 Schneider Electric XB4FWCUST02 Illuminated pushbutton, Harmony XB4F, metal, 30mm, customer-specific via configurator Ill
Conformity certificate 3343530 Schneider Electric XB4FWCUST02 Illuminated pushbutton, Harmony XB4F, metal, 30mm, customer-specific via configurator Ill
Conformity certificate 3343530 Schneider Electric XB4FWCUST02 Illuminated pushbutton, Harmony XB4F, metal, 30mm, customer-specific via configurator Ill
Description
This text is machine translated.































