• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9D67432 RCBO 32 A 0.03 A 415 V

Product type
RCBO
Number of pins
4
Release characteristics
C
Differential current rating
0.03 A
Nominal current - rounded value
32 A
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Nominal voltage (details)

380-415 V/AC 50 Hz

Product type

RCBO

Number of pins

4

Release characteristics

C

Differential current rating

0.03 A

Dim

(W x H x D) 72 x 86 x 78 mm

Content

1 pc(s)

Nominal current

32 A

Nominal current - rounded value

32 A

Switch-off capacity

6 kA

Nominal voltage

415 V

Width

72 mm

Height

86 mm

Depth

78 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867088 Schneider Electric A9D67432 RCBO 32 A 0.03 A 415 V

Description

FI/LS-Switch iC 60N, 4P, 32A, C-characteristic, 30 mA type A. Application of the switch power distribution-Series: Activsense 9-product or component type: Ground Fault Circuit Breakers - Short description of the device: FI/LS iC 60 N-type: AC-ground-fault sensitivity: 30 mA-ground-fault protection time delay cnt: undelayed-rated breaking capacity (LCS) royalty? EN/IEC 61009-1 and EN/IEC 61009-2-1: 6000 A, VDE certification..

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 518.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)