• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9XPC724 A9XPC724 Phase modifier 3-pin 1 pc(s) Single

Packaging type
Single
Product type
Phase modifier
Features
3-pin
Content
1 pc(s)
Type
A9XPC724
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Phase modifier

Features

3-pin

Content

1 pc(s)

Type

A9XPC724

White

TRUE

3

80 A

4

491 m

24

Pin

FALSE

TRUE

8

400 V

9

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2936408 Schneider Electric A9XPC724 A9XPC724 Phase modifier 3-pin 1 pc(s) Single

Datasheet 2936408 Schneider Electric A9XPC724 A9XPC724 Phase modifier 3-pin 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2936408 Schneider Electric A9XPC724 A9XPC724 Phase modifier 3-pin 1 pc(s) Single

Information

Information 2936408 Schneider Electric A9XPC724 A9XPC724 Phase modifier 3-pin 1 pc(s) Single

Information 2936408 Schneider Electric A9XPC724 A9XPC724 Phase modifier 3-pin 1 pc(s) Single

Description

Acti9 phase bar bridge. 3-pin + N, operating current 80 A, rated insulation voltage (UI) 440 V AC, operating voltage (Ue) 400 V AC, 9 mm pin gap, trimmable. 24 modules, installation of the phase bar at the series installation devices from above. Compatible with the breaking capacity of the circuit breaker of Schneider Electric, accessory 4 end caps. Colour: RAL 9003. The phase bar complies with the following standards IEC 61439-1.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.98*

What kind of DIN & Mounting Rails are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)