• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric AM1DL201 DIN rail Steel 2000 mm 6 pc(s)

Product type
DIN rail
Length
2000 mm
Width
75 mm
Material
Steel
Height
15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 49.00)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIN rail

Material

Steel

Length

2000 mm

Width

75 mm

Height

15 mm

Dim

(L x W x H) 2000 x 75 x 15 mm

Content

6 pc(s)

Type

AM1DL201

DIN rail (top hat rail) mounting rail 75 mm

0 mm

2 mm

2000 m

None

Steel

0 mm

Documents & Downloads

Datasheet

Datasheet 2935947 Schneider Electric AM1DL201 DIN rail Steel 2000 mm 6 pc(s)

Datasheet 2935947 Schneider Electric AM1DL201 DIN rail Steel 2000 mm 6 pc(s)

User & Safety Instructions

User & Safety Instructions 2935947 Schneider Electric AM1DL201 DIN rail Steel 2000 mm 6 pc(s)

Information

Information 2935947 Schneider Electric AM1DL201 DIN rail Steel 2000 mm 6 pc(s)

Information 2935947 Schneider Electric AM1DL201 DIN rail Steel 2000 mm 6 pc(s)

Information 2935947 Schneider Electric AM1DL201 DIN rail Steel 2000 mm 6 pc(s)

Information 2935947 Schneider Electric AM1DL201 DIN rail Steel 2000 mm 6 pc(s)

Description

DIN rail (Linergy). 6 PCs 15 x 75 x 2000 mm (HxWxD). Mounting accessories. Omega rail product assembly. Category 22621 - IEC panel accessories. Steel zinc chromate coated.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)