There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
110..480 V
Soft starter
5.5 kW
11 kW
ATS01N125FT
ATS01N125FT
11 kW
(W x H x D) 45 x 124 x 131 mm
45 mm
124 mm
131 mm
40 °C
Single direction
FALSE
IP20
Other
25 A
3 kW
7.5 kW
40 °C
FALSE
AC/DC
TRUE
FALSE
yes
Datasheet 2913838 Schneider Electric ATS01N125FT ATS01N125FT Soft starter Motor power at 400 V 11 kW Motor power at 230 V 5.5 kW
Datasheet 2913838 Schneider Electric ATS01N125FT ATS01N125FT Soft starter Motor power at 400 V 11 kW Motor power at 230 V 5.5 kW
User & Safety Instructions 2913838 Schneider Electric ATS01N125FT ATS01N125FT Soft starter Motor power at 400 V 11 kW Motor power at 230 V 5.5 kW
€ 472.99€ 424.98*
The necessary accessories are required to use the article as described.