• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ATS480D17Y ATS480D17Y Soft starter Motor power at 400 V 15 kW

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 845.00 / piece)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Soft starter

Motor power at 400 V

15 kW

Manufacturer part #

ATS480D17Y

Type

ATS480D17Y

Motor power at 230V / 400V

15 kW

Dim

(W x H x D) 160 x 275 x 203 mm

Width

160 mm

Height

275 mm

Depth

203 mm

Single direction

FALSE

IP20

Other

17.0 A

4.0 kW

7.5 kW

7.5 kW

15.0 kW

40 °C

TRUE

AC

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2915296 Schneider Electric ATS480D17Y ATS480D17Y Soft starter Motor power at 400 V 15 kW

Datasheet 2915296 Schneider Electric ATS480D17Y ATS480D17Y Soft starter Motor power at 400 V 15 kW

User & Safety Instructions

User & Safety Instructions 2915296 Schneider Electric ATS480D17Y ATS480D17Y Soft starter Motor power at 400 V 15 kW

Information

Information 2915296 Schneider Electric ATS480D17Y ATS480D17Y Soft starter Motor power at 400 V 15 kW

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 908.99*

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)